LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bel Fuse 0ZRC0110FF2B product image
Images for reference only

Bel Fuse 0ZRC0110FF2B

Manufacturer
MPN
0ZRC0110FF2B
LCSC Part #
C3761216
Packaging
Through Hole
Customer #
Key Attributes
150mΩ Through Hole PTC Resettable Fuses RoHS
DatasheetBel Fuse 0ZRC0110FF2B
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1534$ 0.15
200+$ 0.0594$ 11.88
500+$ 0.0573$ 28.65
1,500+$ 0.0563$ 84.45
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBel Fuse
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max-
Hold Current-
Pitch-
Current - Max-
Power Dissipation-
Trip Current-
Height-
Length-
Width-
Time to Trip(Max)-
Resistance @ 25℃150mΩ
Resistance - Post Trip (R1) (Max)380mΩ

Features

AI Translation
  • Low Hold Current, 90V rating - replaces 30, 60 and 72V rated devices
  • Full compliance with EU Directive 2011/65/EU and amending directive 2015/863
  • AEC - Q Compliant
  • Meets Bel automotive qualification* - Largely based on internal AEC - Q test plan

Applications

AI Translation
  • Circuit Protection

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RXEF110-2LittelfuseThrough Hole4$ 0.4413