LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata PRG21BC6R8MS5RA product image
Images for reference only

muRata PRG21BC6R8MS5RA

Manufacturer
MPN
PRG21BC6R8MS5RA
LCSC Part #
C3761143
Packaging
-
Customer #
Key Attributes
PTC RESET FUSE 30V 80mA
DatasheetmuRata PRG21BC6R8MS5RA
RoHS Compliance5 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4355$ 0.44
200+$ 0.1686$ 33.72
500+$ 0.1627$ 81.35
1,000+$ 0.1597$ 159.70
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturermuRata
Packaging-
Operating Temperature-40℃~+85℃
Voltage - Max30V
Hold Current80mA
Current - Max5.5A
Power Dissipation-
Trip Current320mA
Pitch-
Height-
Length2mm
Width1.25mm
Time to Trip(Max)-
Resistance @ 25℃6.8Ω
Resistance - Post Trip (R1) (Max)-

Features

AI Translation
  • POSISTOR has three main characteristics.
  • Resistance - Temperature Characteristics: Although there is a negligible difference between the normal and "Curie Point" temperature, POSISTOR shows almost constant resistance - temperature characteristics. Yet they have resistance - temperature characteristics that cause resistance to sharply increase when the temperature exceeds the Curie Point. The Curie Point (C.P.) is defined as the temperature at which the resistance value is twice the one at 25°.
  • Current - Voltage Characteristics (Static Characteristic): This shows the relation between applied voltage when voltage applied to POSISTOR causes balancing of inner heating and outer thermal dissipation and stabilized current. This has both a maximum point of current and constant output power.
  • Current - Time Characteristics (Dynamic Characteristic): This shows the relation between current and time before inner heating and outer thermal dissipation arrive at equilibrium state. This features having large initial current and abruptly continuous attenuating portion.

Applications

AI Translation
  • Inrush Current Limit for Power Supply
  • POSISTOR is an integrated solution to work as both current limit resistor and overcurrent fuse. It works as a stable resistor in normal operation and protects itself against overcurrent situations.