LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Meritek MPRV240V005

Manufacturer
MPN
MPRV240V005
LCSC Part #
C3761088
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 240V 50mA TH
DatasheetMeritek MPRV240V005
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerMeritek
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max240V
Hold Current50mA
Current - Max1A
Power Dissipation700mW
Trip Current120mA
Pitch-
Height-
Length8.3mm
Width-
Time to Trip(Max)15s
Resistance @ 25℃18.5Ω
Resistance - Post Trip (R1) (Max)65Ω

Features

AI Translation
  • Operating current: 0.10A to 3.75A
  • Maximum operating voltage: 120V AC/DC, 240V AC/DC
  • Maximum interrupting voltage: 135V AC/DC, 265V AC/DC
  • Operating temperature: -40°C to 85°C
  • Suitable for a wide range of electronic applications
  • UL/cUL safety certified, file number: E223037
  • TUV safety certified, certificate number: R50223766