LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Meritek MPRV240V075

Manufacturer
MPN
MPRV240V075
LCSC Part #
C3761041
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 240V 750mA TH
DatasheetMeritek MPRV240V075
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerMeritek
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max240V
Hold Current750mA
Current - Max7.5A
Power Dissipation2.6W
Trip Current1.5A
Pitch-
Height-
Length-
Width-
Time to Trip(Max)18s
Resistance @ 25℃320mΩ
Resistance - Post Trip (R1) (Max)840mΩ

Features

AI Translation
  • Operating current: 0.10A to 3.75A
  • Maximum operating voltage: 120V AC/DC, 240V AC/DC
  • Maximum interrupting voltage: 135V AC/DC, 265V AC/DC
  • Operating temperature: -40°C to 85°C
  • Suitable for a wide range of electronic applications
  • UL/cUL safety certified, file number: E223037
  • TUV safety certified, certificate number: R50223766