Ametherm SL12 8R003-B
| Manufacturer | |
| MPN | SL12 8R003-B |
| LCSC Part # | C3760627 |
| Packaging | - |
| Customer # | |
| Key Attributes | 8Ω 3A Inrush Current Limiters (ICL) RoHS |
| Datasheet | Ametherm SL12 8R003-B |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Inrush Current Limiters (ICL) | |
| Manufacturer | Ametherm | |
| Packaging | - | |
| Resistance @ 25℃ | 8Ω | |
| Width | - | |
| Height | - | |
| Voltage - Max | - | |
| Hold Current | - | |
| Current - Max | 3A | |
| Power Dissipation | - | |
| Length | - | |
| Trip Current | - | |
| Pitch | - | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Inrush Current Limiters (ICL) | |
| Manufacturer | Ametherm | |
| Packaging | - | |
| Resistance @ 25℃ | 8Ω | |
| Width | - | |
| Height | - | |
| Voltage - Max | - | |
| Hold Current | - |
| Type | Description | |
|---|---|---|
| Current - Max | 3A | |
| Power Dissipation | - | |
| Length | - | |
| Trip Current | - | |
| Pitch | - | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | - | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Inrush Current Limiters (ICL) | |
| Manufacturer | Ametherm | |
| Packaging | - | |
| Resistance @ 25℃ | 8Ω | |
| Width | - | |
| Height | - | |
| Voltage - Max | - | |
| Hold Current | - | |
| Current - Max | 3A | |
| Power Dissipation | - | |
| Length | - | |
| Trip Current | - | |
| Pitch | - | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Inrush Current Limiters (ICL) | |
| Manufacturer | Ametherm | |
| Packaging | - | |
| Resistance @ 25℃ | 8Ω | |
| Width | - | |
| Height | - | |
| Voltage - Max | - | |
| Hold Current | - |
| Type | Description | |
|---|---|---|
| Current - Max | 3A | |
| Power Dissipation | - | |
| Length | - | |
| Trip Current | - | |
| Pitch | - | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | - | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

