EATON SCF5432-30-08
| Manufacturer | |
| MPN | SCF5432-30-08 |
| LCSC Part # | C3760519 |
| Packaging | - |
| Customer # | |
| Key Attributes | PTC RESET FUSE 62V |
| Datasheet | EATON SCF5432-30-08 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Electrical, Specialty Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Voltage - Max | 62V | |
| Hold Current | - | |
| Current - Max | 30A | |
| Power Dissipation | - | |
| Operating Temperature | -20℃~+60℃ | |
| Trip Current | - | |
| Height | - | |
| Width | 3.2mm | |
| Pitch | - | |
| Resistance - Initial (Ri) (Min) | 0.5mΩ | |
| Time to Trip(Max) | 1min | |
| Length | 5.4mm | |
| Resistance - Post Trip (R1) (Max) | 0.5mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Electrical, Specialty Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Voltage - Max | 62V | |
| Hold Current | - | |
| Current - Max | 30A | |
| Power Dissipation | - | |
| Operating Temperature | -20℃~+60℃ |
| Type | Description | |
|---|---|---|
| Trip Current | - | |
| Height | - | |
| Width | 3.2mm | |
| Pitch | - | |
| Resistance - Initial (Ri) (Min) | 0.5mΩ | |
| Time to Trip(Max) | 1min | |
| Length | 5.4mm | |
| Resistance - Post Trip (R1) (Max) | 0.5mΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Surface mount, 3-pin fuse
- Overcurrent and overcharge protection
- Integrated thermal element for triggering operation
- Battery-powered electronics applications
- Unique fusible device with fast-acting performance
- Moisture Sensitivity Level (MSL): 1
Applications
AI Translation
- Laptops and portable computers
- Handheld power tools
- Battery-powered household appliances
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5271 | $ 1.53 |
| 200+ | $ 0.5924 | $ 118.48 |
| 500+ | $ 0.5708 | $ 285.40 |
| 1,000+ | $ 0.56 | $ 560.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Electrical, Specialty Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Voltage - Max | 62V | |
| Hold Current | - | |
| Current - Max | 30A | |
| Power Dissipation | - | |
| Operating Temperature | -20℃~+60℃ | |
| Trip Current | - | |
| Height | - | |
| Width | 3.2mm | |
| Pitch | - | |
| Resistance - Initial (Ri) (Min) | 0.5mΩ | |
| Time to Trip(Max) | 1min | |
| Length | 5.4mm | |
| Resistance - Post Trip (R1) (Max) | 0.5mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Electrical, Specialty Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Voltage - Max | 62V | |
| Hold Current | - | |
| Current - Max | 30A | |
| Power Dissipation | - | |
| Operating Temperature | -20℃~+60℃ |
| Type | Description | |
|---|---|---|
| Trip Current | - | |
| Height | - | |
| Width | 3.2mm | |
| Pitch | - | |
| Resistance - Initial (Ri) (Min) | 0.5mΩ | |
| Time to Trip(Max) | 1min | |
| Length | 5.4mm | |
| Resistance - Post Trip (R1) (Max) | 0.5mΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Surface mount, 3-pin fuse
- Overcurrent and overcharge protection
- Integrated thermal element for triggering operation
- Battery-powered electronics applications
- Unique fusible device with fast-acting performance
- Moisture Sensitivity Level (MSL): 1
Applications
AI Translation
- Laptops and portable computers
- Handheld power tools
- Battery-powered household appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

