MICROCHIP MSC020SDA120K
| Manufacturer | |
| MPN | MSC020SDA120K |
| LCSC Part # | C3760198 |
| Packaging | TO-220-2 |
| Customer # | |
| Key Attributes | 1.2kV 1.8V@20A 49A TO-220-2 Single Diodes RoHS |
| Datasheet | MICROCHIP MSC020SDA120K |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-220-2 | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.8V@20A | |
| Reverse Leakage Current (Ir) | 200uA@200uA | |
| Non-Repetitive Peak Forward Surge Current | 115A | |
| Current - Rectified | 49A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-220-2 | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.8V@20A | |
| Reverse Leakage Current (Ir) | 200uA@200uA | |
| Non-Repetitive Peak Forward Surge Current | 115A | |
| Current - Rectified | 49A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This silicon carbide (SiC) power Schottky barrier diode (SBD) product family delivers improved performance over silicon diode solutions while reducing the total cost of ownership for high-voltage applications. The MSC020SDA120K is a 1200 V, 20 A SiC SBD in a 2-pin TO-220 package.
Features
AI Translation
- No reverse recovery
- Low forward voltage
- Low leakage current
- Avalanche energy rated
- RoHS compliant
Applications
AI Translation
- Power factor correction
- Anti-parallel diode
- Freewheeling diode
- Snubber/clamp diode
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-220-2 | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.8V@20A | |
| Reverse Leakage Current (Ir) | 200uA@200uA | |
| Non-Repetitive Peak Forward Surge Current | 115A | |
| Current - Rectified | 49A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-220-2 | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.8V@20A | |
| Reverse Leakage Current (Ir) | 200uA@200uA | |
| Non-Repetitive Peak Forward Surge Current | 115A | |
| Current - Rectified | 49A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This silicon carbide (SiC) power Schottky barrier diode (SBD) product family delivers improved performance over silicon diode solutions while reducing the total cost of ownership for high-voltage applications. The MSC020SDA120K is a 1200 V, 20 A SiC SBD in a 2-pin TO-220 package.
Features
AI Translation
- No reverse recovery
- Low forward voltage
- Low leakage current
- Avalanche energy rated
- RoHS compliant
Applications
AI Translation
- Power factor correction
- Anti-parallel diode
- Freewheeling diode
- Snubber/clamp diode
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

