LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM RBR3MM40ATFTR

Manufacturer
MPN
RBR3MM40ATFTR
LCSC Part #
C3759902
Packaging
SOD-123F
Customer #
Key Attributes
DIODE SCHOTTKY 40V SOD-123F
DatasheetROHM RBR3MM40ATFTR
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerROHM
PackagingSOD-123F
Operating Junction Temperature Range-
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)40V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)620mV@3A
Reverse Leakage Current (Ir)80uA@40V
Non-Repetitive Peak Forward Surge Current30A
Current - Rectified3A

Features

AI Translation
  • High reliability
  • Small power mold type
  • Low VF

Applications

AI Translation
  • General rectification