LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SMC 30CTQ045S product image
Images for reference only

SMC 30CTQ045S

Manufacturer
SMCAsian Brands
MPN
30CTQ045S
LCSC Part #
C3759755
Packaging
D2PAK
Customer #
Key Attributes
1 Pair Common Cathode 15A 45V 620mV@15A D2PAK Diode Arrays RoHS
DatasheetSMC 30CTQ045S
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerSMC
PackagingD2PAK
Non-Repetitive Peak Forward Surge Current318A
Diode Configuration1 Pair Common Cathode
Current - Rectified15A
Operating Junction Temperature Range-55℃~+175℃
Pd - Power Dissipation-
Voltage - DC Reverse(Vr)45V
Voltage - Forward(Vf@If)620mV@15A
Reverse Leakage Current (Ir)1mA@45V

Features

AI Translation
  • 175℃ junction temperature operation
  • Center tap configuration
  • Low forward voltage drop
  • High-purity, high-temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance
  • High-frequency operation
  • Guard ring for improved durability and long-term reliability
  • Lead finish: 100% pure tin
  • Lead-free device
  • All SMC components traceable to wafer lot
  • Additional testing available upon request

Applications

AI Translation
  • Switching power supply
  • Converter
  • Freewheeling diode
  • Reverse battery protection