ROHM RSX071VAM30TR
| Manufacturer | |
| MPN | RSX071VAM30TR |
| LCSC Part # | C3759550 |
| Packaging | TUMD2M |
| Customer # | |
| Key Attributes | 1 Independent 30V 420mV@700mA 700mA TUMD2M Single Diodes RoHS |
| Datasheet | ROHM RSX071VAM30TR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | TUMD2M | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 420mV@700mA | |
| Reverse Leakage Current (Ir) | 200uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 5A | |
| Current - Rectified | 700mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | TUMD2M | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 420mV@700mA | |
| Reverse Leakage Current (Ir) | 200uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 5A | |
| Current - Rectified | 700mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High reliability
- Compact package
- Low forward voltage and low reverse current
Applications
AI Translation
- General purpose rectifier
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0646 | $ 0.06 |
| 200+ | $ 0.025 | $ 5.00 |
| 500+ | $ 0.0242 | $ 12.10 |
| 1,000+ | $ 0.0237 | $ 23.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | TUMD2M | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 420mV@700mA | |
| Reverse Leakage Current (Ir) | 200uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 5A | |
| Current - Rectified | 700mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | TUMD2M | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 420mV@700mA | |
| Reverse Leakage Current (Ir) | 200uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 5A | |
| Current - Rectified | 700mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High reliability
- Compact package
- Low forward voltage and low reverse current
Applications
AI Translation
- General purpose rectifier
C3759550 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SDB13LHT | EIC | Similar | SOD-323HF | 1,370 | $ 0.0596 | ||
| PD3S130L-7 | DIODES | Similar | PowerDI323 | 435 | $0.0864 $0.2468 | ||
| RSX101VAM30TR | ROHM | Similar | SOD-323HE | 1,100 | $ 0.0691 | ||
| PD3S230L-7 | DIODES | Similar | PowerDI323 | 1,295 | $ 0.3079 | ||
| RB160VAM-40TR | MSKSEMI | Similar | SOD-323HE | 2,090 | $ 0.0588 |
5 more alternative parts.View all substitutes

