ROHM RB088T-60NZC9
| Manufacturer | |
| MPN | RB088T-60NZC9 |
| LCSC Part # | C3758550 |
| Packaging | TO-220FN |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 10A 60V 830mV@5A TO-220FN Diode Arrays RoHS |
| Datasheet | ROHM RB088T-60NZC9 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ROHM | |
| Packaging | TO-220FN | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 60V | |
| Reverse Leakage Current (Ir) | 3uA@60V | |
| Voltage - Forward(Vf@If) | 830mV@5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ROHM | |
| Packaging | TO-220FN | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 60V | |
| Reverse Leakage Current (Ir) | 3uA@60V | |
| Voltage - Forward(Vf@If) | 830mV@5A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Common cathode dual type
- High reliability
- Ultra-low reverse current (I_R)
Applications
AI Translation
- Switching power supply
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2307 | $ 0.23 |
| 200+ | $ 0.0893 | $ 17.86 |
| 500+ | $ 0.0862 | $ 43.10 |
| 1,000+ | $ 0.0846 | $ 84.60 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ROHM | |
| Packaging | TO-220FN | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 60V | |
| Reverse Leakage Current (Ir) | 3uA@60V | |
| Voltage - Forward(Vf@If) | 830mV@5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ROHM | |
| Packaging | TO-220FN | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 60V | |
| Reverse Leakage Current (Ir) | 3uA@60V | |
| Voltage - Forward(Vf@If) | 830mV@5A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Common cathode dual type
- High reliability
- Ultra-low reverse current (I_R)
Applications
AI Translation
- Switching power supply
C3758550 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MBRF20200CT-TO-220F | DDF | Similar | TO-220F | 25 | $ 0.2556 | ||
| MBR20200CT | WPMtek | Similar | TO-220F | 30 | $ 0.2175 | ||
| STPS20S100CFP | ST | Similar | ITO-220AB-3 | 1,000 | $ 1.3924 | ||
| MBRF20150VCT | OSEN | Similar | TO-220F | 580 | $ 0.3546 | ||
| MBRF1060CT | GOODWORK | Similar | ITO-220AB | 100 | $0.1620 $0.1705 |
5 more alternative parts.View all substitutes

