LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM RB078BGE30STL

Manufacturer
MPN
RB078BGE30STL
LCSC Part #
C3758535
Packaging
TO-252GE
Customer #
Key Attributes
30V 720mV@5A 5A TO-252GE Single Diodes RoHS
DatasheetROHM RB078BGE30STL
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerROHM
PackagingTO-252GE
Operating Junction Temperature Range150℃
Diode Configuration-
Voltage - DC Reverse (Vr) (Max)30V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)720mV@5A
Reverse Leakage Current (Ir)5uA@30V
Non-Repetitive Peak Forward Surge Current50A
Current - Rectified5A

Features

AI Translation
  • High reliability
  • Power molded type
  • Ultra-low ESR

Applications

AI Translation
  • Switching power supply