LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SMC S3D06065L

Manufacturer
SMCAsian Brands
MPN
S3D06065L
LCSC Part #
C3758423
Packaging
DFN-5(8x8)
Customer #
Key Attributes
650V 1.7V@6A 24A DFN-5(8x8) Single Diodes RoHS
DatasheetSMC S3D06065L
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerSMC
PackagingDFN-5(8x8)
Diode Configuration-
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)650V
Voltage - Forward(Vf@If)1.7V@6A
Reverse Leakage Current (Ir)3uA@650V
Non-Repetitive Peak Forward Surge Current70A
Current - Rectified24A

Introduction

AI Translation

The S3D06065L is a silicon carbide Schottky rectifier in a DFN8×8 package. This high-voltage Schottky rectifier features extremely low total conduction losses and very stable switching characteristics across extreme temperatures. It is well suited for high-frequency applications in demanding environments where energy efficiency is critical.

Features

AI Translation
  • Maximum junction operating temperature: 175°C
  • Ultra-low switching losses
  • Switching speed independent of operating temperature
  • Low total conduction losses
  • High forward surge current capability
  • High package isolation voltage
  • Terminal finish: 100% pure tin
  • Lead-free device
  • All SMC devices traceable to wafer lot
  • Additional electrical and life testing available upon request

Applications

AI Translation
  • Alternative energy inverters
  • Power factor correction
  • Freewheeling diode
  • Switching power supply output rectification
  • Reverse polarity protection