MCC BAS70WT-04-TP
| Manufacturer | |
| MPN | BAS70WT-04-TP |
| LCSC Part # | C3758292 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | 1 Pair Series Connection 70mA 70V 1V@15mA SOT-323 Diode Arrays RoHS |
| Datasheet | MCC BAS70WT-04-TP |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | SOT-323 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 70mA | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse(Vr) | 70V | |
| Voltage - Forward(Vf@If) | 1V@15mA | |
| Reverse Leakage Current (Ir) | 100nA@50V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | SOT-323 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Diode Configuration | 1 Pair Series Connection |
| Type | Description | |
|---|---|---|
| Current - Rectified | 70mA | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse(Vr) | 70V | |
| Voltage - Forward(Vf@If) | 1V@15mA | |
| Reverse Leakage Current (Ir) | 100nA@50V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low forward voltage
- Fast switching
- Ultra-compact SMT package
- Epoxy meets UL 94 V-0 flammability rating
- Moisture sensitivity level 1
- Halogen-free "Green" device
- Lead-free finish/RoHS compliant ("P" suffix denotes RoHS compliant)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | SOT-323 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 70mA | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse(Vr) | 70V | |
| Voltage - Forward(Vf@If) | 1V@15mA | |
| Reverse Leakage Current (Ir) | 100nA@50V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | SOT-323 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Diode Configuration | 1 Pair Series Connection |
| Type | Description | |
|---|---|---|
| Current - Rectified | 70mA | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse(Vr) | 70V | |
| Voltage - Forward(Vf@If) | 1V@15mA | |
| Reverse Leakage Current (Ir) | 100nA@50V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low forward voltage
- Fast switching
- Ultra-compact SMT package
- Epoxy meets UL 94 V-0 flammability rating
- Moisture sensitivity level 1
- Halogen-free "Green" device
- Lead-free finish/RoHS compliant ("P" suffix denotes RoHS compliant)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

