VISHAY SS1P6L-M3/84A
| Manufacturer | |
| MPN | SS1P6L-M3/84A |
| LCSC Part # | C3757654 |
| Packaging | DO-220AA(SMP) |
| Customer # | |
| Key Attributes | 1 Independent 60V 590mV@1A 1A DO-220AA(SMP) Single Diodes RoHS |
| Datasheet | VISHAY SS1P6L-M3/84A |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-220AA(SMP) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 590mV@1A | |
| Reverse Leakage Current (Ir) | 100uA@60V | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 50A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-220AA(SMP) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 590mV@1A | |
| Reverse Leakage Current (Ir) | 100uA@60V | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 50A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Very low profile - typical height of 1.0mm
- Ideal for automated placement
- Low forward voltage drop, low power losses
- High efficiency
- Low thermal resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
- AEC-Q101 qualified available
Applications
AI Translation
- For use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0967 | $ 0.10 |
| 200+ | $ 0.0375 | $ 7.50 |
| 500+ | $ 0.0361 | $ 18.05 |
| 1,000+ | $ 0.0355 | $ 35.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-220AA(SMP) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 590mV@1A | |
| Reverse Leakage Current (Ir) | 100uA@60V | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 50A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-220AA(SMP) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 590mV@1A | |
| Reverse Leakage Current (Ir) | 100uA@60V | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 50A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Very low profile - typical height of 1.0mm
- Ideal for automated placement
- Low forward voltage drop, low power losses
- High efficiency
- Low thermal resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
- AEC-Q101 qualified available
Applications
AI Translation
- For use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
C3757654 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SS1P6LHM3/84A | VISHAY | Similar | DO-220AA(SMP) | 25 | $ 0.3056 | ||
| SS2P6HM3/84A | VISHAY | Similar | DO-220AA | 865 | $ 0.3672 | ||
| SS2P6-M3/84A | VISHAY | Similar | DO-220AA | 55 | $ 0.2034 | ||
| SS3P6HM3/85A | VISHAY | Similar | DO-220AA(SMP) | 2,125 | $ 0.1152 | ||
| V2PM12LHM3/H | VISHAY | Similar | DO-220AA(SMP) | 24 | $ 0.4147 |

