LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SS1P6LHM3/84A product image
  • SS1P6LHM3/84A thumbnail 1
  • SS1P6LHM3/84A thumbnail 2
  • SS1P6LHM3/84A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY SS1P6LHM3/84A

Manufacturer
MPN
SS1P6LHM3/84A
LCSC Part #
C3757530
Packaging
DO-220AA(SMP)
Customer #
Key Attributes
DIODE SCHOTTKY 60V DO-220AA(SMP)
DatasheetVISHAY SS1P6LHM3/84A
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 25
25 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3056$ 0.31
10+$ 0.2448$ 2.45
30+$ 0.2187$ 6.56
100+$ 0.1862$ 18.62
500+$ 0.1717$ 85.85
1,000+$ 0.1437$ 143.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingDO-220AA(SMP)
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)60V
Voltage - Forward(Vf@If)590mV@1A
Reverse Leakage Current (Ir)100uA@60V
Current - Rectified1A
Non-Repetitive Peak Forward Surge Current50A

Features

AI Translation
  • Very low profile - typical height of 1.0mm
  • Ideal for automated placement
  • Low forward voltage drop, low power losses
  • High efficiency
  • Low thermal resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
  • AEC-Q101 qualified available

Applications

AI Translation
  • For use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
SS2P6HM3/84AVISHAYSimilarDO-220AA860$ 0.3672
SS2P6-M3/84AVISHAYSimilarDO-220AA55$ 0.2034
SS3P6HM3/85AVISHAYSimilarDO-220AA(SMP)2,120$ 0.1152
V2PM12LHM3/HVISHAYSimilarDO-220AA(SMP)24$ 0.4147
SS3P6HM3/84AVISHAYSimilarDO-220AA3,895$ 0.1672
View and Compare All Alternative Parts.