SMC MBRD1045CT
| Manufacturer | SMCAsian Brands |
| MPN | MBRD1045CT |
| LCSC Part # | C3757427 |
| Packaging | DPAK |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 10A 45V 700mV@5A DPAK Diode Arrays RoHS |
| Datasheet | SMC MBRD1045CT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SMC | |
| Packaging | DPAK | |
| Non-Repetitive Peak Forward Surge Current | 125A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 10A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 45V | |
| Reverse Leakage Current (Ir) | 1mA@45V | |
| Voltage - Forward(Vf@If) | 700mV@5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SMC | |
| Packaging | DPAK | |
| Non-Repetitive Peak Forward Surge Current | 125A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 10A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 45V | |
| Reverse Leakage Current (Ir) | 1mA@45V | |
| Voltage - Forward(Vf@If) | 700mV@5A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Operates at 150°C junction temperature
- Center tap configuration
- Low forward voltage drop
- Encapsulated in high-purity, high-temperature epoxy for enhanced mechanical strength and moisture resistance
- High-frequency operation capable
- Guard ring construction for enhanced durability and long-term reliability
- Lead-free device
- All SMC devices traceable to wafer lot
- Additional testing available upon request
Applications
AI Translation
- Switching power supply
- Converter
- Freewheeling diode
- Reverse battery protection
- Battery charging
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SMC | |
| Packaging | DPAK | |
| Non-Repetitive Peak Forward Surge Current | 125A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 10A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 45V | |
| Reverse Leakage Current (Ir) | 1mA@45V | |
| Voltage - Forward(Vf@If) | 700mV@5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SMC | |
| Packaging | DPAK | |
| Non-Repetitive Peak Forward Surge Current | 125A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 10A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 45V | |
| Reverse Leakage Current (Ir) | 1mA@45V | |
| Voltage - Forward(Vf@If) | 700mV@5A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Operates at 150°C junction temperature
- Center tap configuration
- Low forward voltage drop
- Encapsulated in high-purity, high-temperature epoxy for enhanced mechanical strength and moisture resistance
- High-frequency operation capable
- Guard ring construction for enhanced durability and long-term reliability
- Lead-free device
- All SMC devices traceable to wafer lot
- Additional testing available upon request
Applications
AI Translation
- Switching power supply
- Converter
- Freewheeling diode
- Reverse battery protection
- Battery charging
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

