Taiwan Semiconductor MBR4045PT
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | MBR4045PT |
| LCSC Part # | C3757411 |
| Packaging | TO-247AD(TO-3P) |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 40A 45V 800mV@40A TO-247AD(TO-3P) Diode Arrays RoHS |
| Datasheet | Taiwan Semiconductor MBR4045PT |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | TO-247AD(TO-3P) | |
| Non-Repetitive Peak Forward Surge Current | 330A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 40A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 45V | |
| Reverse Leakage Current (Ir) | 1mA@45V | |
| Voltage - Forward(Vf@If) | 800mV@40A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | TO-247AD(TO-3P) | |
| Non-Repetitive Peak Forward Surge Current | 330A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 40A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 45V | |
| Reverse Leakage Current (Ir) | 1mA@45V | |
| Voltage - Forward(Vf@If) | 800mV@40A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC-Q101 compliant versions available
- Low power consumption, high efficiency
- Guard ring for overvoltage protection
- High surge current capability
- UL recognized, file number E-326243
- RoHS compliant
- Halogen-free per IEC 61249-2-21
Applications
AI Translation
- Switching Mode Power Supply (SMPS)
- Adapters
- Monitors
- DC-DC Converters
- Televisions
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | TO-247AD(TO-3P) | |
| Non-Repetitive Peak Forward Surge Current | 330A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 40A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 45V | |
| Reverse Leakage Current (Ir) | 1mA@45V | |
| Voltage - Forward(Vf@If) | 800mV@40A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | TO-247AD(TO-3P) | |
| Non-Repetitive Peak Forward Surge Current | 330A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 40A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 45V | |
| Reverse Leakage Current (Ir) | 1mA@45V | |
| Voltage - Forward(Vf@If) | 800mV@40A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC-Q101 compliant versions available
- Low power consumption, high efficiency
- Guard ring for overvoltage protection
- High surge current capability
- UL recognized, file number E-326243
- RoHS compliant
- Halogen-free per IEC 61249-2-21
Applications
AI Translation
- Switching Mode Power Supply (SMPS)
- Adapters
- Monitors
- DC-DC Converters
- Televisions
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

