TRACO POWER TEC 3-2410UI
| Manufacturer | |
| MPN | TEC 3-2410UI |
| LCSC Part # | C37573202 |
| Packaging | Through Hole,22.3x10mm |
| Customer # | |
| Key Attributes | Through Hole,22.3x10mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | Through Hole,22.3x10mm | |
| Number of Outputs | 1 | |
| Iout | 700mA | |
| Vin | 9V~75V | |
| Vout | 3.3V | |
| Ripple Noise | 100mVp-p | |
| Frequency - Switching | 300kHz | |
| Operating Temperature | -40℃~+90℃ | |
| Isolation Voltage(Vrms) | 2kV | |
| Conversion Efficiency | 75% | |
| Output Power | 3W | |
| Capacitive Load(Max) | 4400uF |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | Through Hole,22.3x10mm | |
| Number of Outputs | 1 | |
| Iout | 700mA | |
| Vin | 9V~75V | |
| Vout | 3.3V |
| Type | Description | |
|---|---|---|
| Ripple Noise | 100mVp-p | |
| Frequency - Switching | 300kHz | |
| Operating Temperature | -40℃~+90℃ | |
| Isolation Voltage(Vrms) | 2kV | |
| Conversion Efficiency | 75% | |
| Output Power | 3W | |
| Capacitive Load(Max) | 4400uF |
Report an ErrorShow similar products (0) >
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 16.9311 | $ 16.93 |
| 10+ | $ 16.1855 | $ 161.86 |
| 30+ | $ 14.8907 | $ 446.72 |
| 100+ | $ 13.763 | $ 1376.30 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | Through Hole,22.3x10mm | |
| Number of Outputs | 1 | |
| Iout | 700mA | |
| Vin | 9V~75V | |
| Vout | 3.3V | |
| Ripple Noise | 100mVp-p | |
| Frequency - Switching | 300kHz | |
| Operating Temperature | -40℃~+90℃ | |
| Isolation Voltage(Vrms) | 2kV | |
| Conversion Efficiency | 75% | |
| Output Power | 3W | |
| Capacitive Load(Max) | 4400uF |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | Through Hole,22.3x10mm | |
| Number of Outputs | 1 | |
| Iout | 700mA | |
| Vin | 9V~75V | |
| Vout | 3.3V |
| Type | Description | |
|---|---|---|
| Ripple Noise | 100mVp-p | |
| Frequency - Switching | 300kHz | |
| Operating Temperature | -40℃~+90℃ | |
| Isolation Voltage(Vrms) | 2kV | |
| Conversion Efficiency | 75% | |
| Output Power | 3W | |
| Capacitive Load(Max) | 4400uF |
Report an ErrorShow similar products (0) >
C37573202 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

