ROHM BAS40-06HYFHT116
| Manufacturer | |
| MPN | BAS40-06HYFHT116 |
| LCSC Part # | C3757309 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 1 Pair Common Anode 120mA 40V 1V@40mA SOT-23 Diode Arrays RoHS |
| Datasheet | ROHM BAS40-06HYFHT116 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ROHM | |
| Packaging | SOT-23 | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Diode Configuration | 1 Pair Common Anode | |
| Current - Rectified | 120mA | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | - | |
| Voltage - DC Reverse(Vr) | 40V | |
| Reverse Leakage Current (Ir) | 10uA@40V | |
| Voltage - Forward(Vf@If) | 1V@40mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ROHM | |
| Packaging | SOT-23 | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Diode Configuration | 1 Pair Common Anode | |
| Current - Rectified | 120mA |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | - | |
| Voltage - DC Reverse(Vr) | 40V | |
| Reverse Leakage Current (Ir) | 10uA@40V | |
| Voltage - Forward(Vf@If) | 1V@40mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High reliability
- Compact package
- Low forward voltage drop
Applications
AI Translation
- Low-current rectification
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ROHM | |
| Packaging | SOT-23 | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Diode Configuration | 1 Pair Common Anode | |
| Current - Rectified | 120mA | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | - | |
| Voltage - DC Reverse(Vr) | 40V | |
| Reverse Leakage Current (Ir) | 10uA@40V | |
| Voltage - Forward(Vf@If) | 1V@40mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ROHM | |
| Packaging | SOT-23 | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Diode Configuration | 1 Pair Common Anode | |
| Current - Rectified | 120mA |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | - | |
| Voltage - DC Reverse(Vr) | 40V | |
| Reverse Leakage Current (Ir) | 10uA@40V | |
| Voltage - Forward(Vf@If) | 1V@40mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High reliability
- Compact package
- Low forward voltage drop
Applications
AI Translation
- Low-current rectification
C3757309 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

