MICROCHIP UPS5817E3/TR7
| Manufacturer | |
| Mfr. Part # | UPS5817E3/TR7 |
| LCSC Part # | C3757270 |
| Package | DO-216AA |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 20V DO-216AA |
| Description | Diode 20V 1A Surface Mount DO-216AA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Package | DO-216AA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
21
21
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2337 | $ 1.23 |
10+ | $ 1.0381 | $ 10.38 |
30+ | $ 0.9308 | $ 27.92 |
100+ | $ 0.8093 | $ 80.93 |
500+ | $ 0.7557 | $ 377.85 |
1,000+ | $ 0.732 | $ 732.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$