onsemi 74VCX16240DT
| Manufacturer | |
| MPN | 74VCX16240DT |
| LCSC Part # | C3757056 |
| Packaging | TSSOP-48 |
| Customer # | |
| Key Attributes | 1.65V~3.6V 16 2.5ns@3.3V,30pF TSSOP-48 Buffers, Drivers, Receivers, Transceivers |
| Datasheet | onsemi 74VCX16240DT |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-48 | |
| Input type | - | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 20uA | |
| Function | Power-off isolation;Output enable;Hot-swap support | |
| Current - Output High(IOH) | 24mA | |
| Series | 74VCX | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 16 | |
| Channel Type | - | |
| Number of Elements | - | |
| Propagation Delay | 2.5ns@3.3V,30pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-48 | |
| Input type | - | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 20uA |
| Type | Description | |
|---|---|---|
| Function | Power-off isolation;Output enable;Hot-swap support | |
| Current - Output High(IOH) | 24mA | |
| Series | 74VCX | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 16 | |
| Channel Type | - | |
| Number of Elements | - | |
| Propagation Delay | 2.5ns@3.3V,30pF |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-48 | |
| Input type | - | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 20uA | |
| Function | Power-off isolation;Output enable;Hot-swap support | |
| Current - Output High(IOH) | 24mA | |
| Series | 74VCX | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 16 | |
| Channel Type | - | |
| Number of Elements | - | |
| Propagation Delay | 2.5ns@3.3V,30pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-48 | |
| Input type | - | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 20uA |
| Type | Description | |
|---|---|---|
| Function | Power-off isolation;Output enable;Hot-swap support | |
| Current - Output High(IOH) | 24mA | |
| Series | 74VCX | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 16 | |
| Channel Type | - | |
| Number of Elements | - | |
| Propagation Delay | 2.5ns@3.3V,30pF |
Help & FeedbackShow similar products (0) >
C3757056 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

