TI SN74ACT11245DBLE
| Manufacturer | |
| MPN | SN74ACT11245DBLE |
| LCSC Part # | C3756456 |
| Packaging | - |
| Customer # | |
| Key Attributes | 4.5V~5.5V 10.5ns@5V Buffers, Drivers, Receivers, Transceivers |
| Datasheet | TI SN74ACT11245DBLE |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | - | |
| Function | - | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74ACT | |
| Output Type | - | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | - | |
| Channel Type | - | |
| Number of Elements | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 40uA | |
| Propagation Delay | 10.5ns@5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | - | |
| Function | - | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74ACT |
| Type | Description | |
|---|---|---|
| Output Type | - | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | - | |
| Channel Type | - | |
| Number of Elements | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 40uA | |
| Propagation Delay | 10.5ns@5V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The ’ACT11 devices contain three independent 3-input AND gates. These devices perform the Boolean function Y = A × B × C or Y = A(overline) + B(overline) + C(overline) in positive logic.
Features
AI Translation
- 4.5 V to 5.5 V VCC operating range
- Inputs tolerant up to 5.5 V
- Maximum propagation delay tpd of 10.5 ns at 5 V
- TTL-compatible inputs
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | - | |
| Function | - | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74ACT | |
| Output Type | - | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | - | |
| Channel Type | - | |
| Number of Elements | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 40uA | |
| Propagation Delay | 10.5ns@5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | - | |
| Function | - | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74ACT |
| Type | Description | |
|---|---|---|
| Output Type | - | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | - | |
| Channel Type | - | |
| Number of Elements | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 40uA | |
| Propagation Delay | 10.5ns@5V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The ’ACT11 devices contain three independent 3-input AND gates. These devices perform the Boolean function Y = A × B × C or Y = A(overline) + B(overline) + C(overline) in positive logic.
Features
AI Translation
- 4.5 V to 5.5 V VCC operating range
- Inputs tolerant up to 5.5 V
- Maximum propagation delay tpd of 10.5 ns at 5 V
- TTL-compatible inputs
C3756456 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

