Nexperia 74LVCH162244ADL112
| Manufacturer | |
| MPN | 74LVCH162244ADL112 |
| LCSC Part # | C3756272 |
| Packaging | SSOP-48 |
| Customer # | |
| Key Attributes | 1.2V~3.6V 16 1 2.7ns@3.3V,50pF 80uA SSOP-48 Buffers, Drivers, Receivers, Transceivers |
| Datasheet | Nexperia 74LVCH162244ADL112 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | SSOP-48 | |
| Input type | - | |
| Current - Output High(IOH) | 12mA | |
| Voltage - Supply | 1.2V~3.6V | |
| Series | 74LVCH | |
| Current - Output Low(IOL) | 12mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 16 | |
| Channel Type | - | |
| Features | Output enable;Bus hold;Power-off isolation | |
| Number of Elements | 1 | |
| Propagation Delay | 2.7ns@3.3V,50pF | |
| Quiescent Current | 80uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | SSOP-48 | |
| Input type | - | |
| Current - Output High(IOH) | 12mA | |
| Voltage - Supply | 1.2V~3.6V | |
| Series | 74LVCH | |
| Current - Output Low(IOL) | 12mA |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Number of Bits per Element | 16 | |
| Channel Type | - | |
| Features | Output enable;Bus hold;Power-off isolation | |
| Number of Elements | 1 | |
| Propagation Delay | 2.7ns@3.3V,50pF | |
| Quiescent Current | 80uA |
Introduction
The 74LVC162244A and 74LVCH162244A are 16-bit noninverting buffer/line drivers with 3-state bus-compatible outputs. The device can be used as four 4-bit buffers, two 8-bit buffers, or one 16-bit buffer. It features four output enable inputs (1OE to 4OE), each controlling four 3-state outputs. When nOE is HIGH, the outputs are in a high-impedance off-state. The device incorporates 30Ω series termination resistors on both HIGH- and LOW-level output stages to reduce line noise.
Inputs can be driven by 3.3V or 5V devices. When disabled, the outputs can withstand voltages up to 5.5V. These features make the devices suitable for mixed 3.3V and 5V applications.
The 74LVCH162244A data inputs feature bus-hold, eliminating the need for external pull-up resistors to hold unused inputs.
Features
- 5V-tolerant I/O, compatible with 5V logic interface
- Wide supply voltage range: 1.2V to 3.6V
- CMOS low power consumption
- Multibyte flow-through standard pinout
- Low-inductance multiple VCC and GND pins to minimize noise and ground bounce
- Direct TTL-level interface
- High impedance when VCC = 0V
- Bus-hold on all data inputs (74LVCH162244A only)
- JEDEC standards compliant:
- JESD8-7A (1.65V to 1.95V)
- JESD8-5A (2.3V to 2.7V)
- JESD8-C/JESD36 (2.7V to 3.6V)
- ESD protection:
- HBM JESD22-A114F exceeds 2000V
- MM JESD22-A115-B exceeds 200V
- CDM JESD22-C101E exceeds 1000V
- Operating temperature range: -40°C to +85°C and -40°C to +125°C
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4525 | $ 0.45 |
| 200+ | $ 0.1752 | $ 35.04 |
| 500+ | $ 0.169 | $ 84.50 |
| 1,000+ | $ 0.166 | $ 166.00 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | SSOP-48 | |
| Input type | - | |
| Current - Output High(IOH) | 12mA | |
| Voltage - Supply | 1.2V~3.6V | |
| Series | 74LVCH | |
| Current - Output Low(IOL) | 12mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 16 | |
| Channel Type | - | |
| Features | Output enable;Bus hold;Power-off isolation | |
| Number of Elements | 1 | |
| Propagation Delay | 2.7ns@3.3V,50pF | |
| Quiescent Current | 80uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | SSOP-48 | |
| Input type | - | |
| Current - Output High(IOH) | 12mA | |
| Voltage - Supply | 1.2V~3.6V | |
| Series | 74LVCH | |
| Current - Output Low(IOL) | 12mA |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Number of Bits per Element | 16 | |
| Channel Type | - | |
| Features | Output enable;Bus hold;Power-off isolation | |
| Number of Elements | 1 | |
| Propagation Delay | 2.7ns@3.3V,50pF | |
| Quiescent Current | 80uA |
Introduction
The 74LVC162244A and 74LVCH162244A are 16-bit noninverting buffer/line drivers with 3-state bus-compatible outputs. The device can be used as four 4-bit buffers, two 8-bit buffers, or one 16-bit buffer. It features four output enable inputs (1OE to 4OE), each controlling four 3-state outputs. When nOE is HIGH, the outputs are in a high-impedance off-state. The device incorporates 30Ω series termination resistors on both HIGH- and LOW-level output stages to reduce line noise.
Inputs can be driven by 3.3V or 5V devices. When disabled, the outputs can withstand voltages up to 5.5V. These features make the devices suitable for mixed 3.3V and 5V applications.
The 74LVCH162244A data inputs feature bus-hold, eliminating the need for external pull-up resistors to hold unused inputs.
Features
- 5V-tolerant I/O, compatible with 5V logic interface
- Wide supply voltage range: 1.2V to 3.6V
- CMOS low power consumption
- Multibyte flow-through standard pinout
- Low-inductance multiple VCC and GND pins to minimize noise and ground bounce
- Direct TTL-level interface
- High impedance when VCC = 0V
- Bus-hold on all data inputs (74LVCH162244A only)
- JEDEC standards compliant:
- JESD8-7A (1.65V to 1.95V)
- JESD8-5A (2.3V to 2.7V)
- JESD8-C/JESD36 (2.7V to 3.6V)
- ESD protection:
- HBM JESD22-A114F exceeds 2000V
- MM JESD22-A115-B exceeds 200V
- CDM JESD22-C101E exceeds 1000V
- Operating temperature range: -40°C to +85°C and -40°C to +125°C
C3756272 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

