LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi MC74VHC125MEL

Manufacturer
MPN
MC74VHC125MEL
LCSC Part #
C3755809
Packaging
SOIC-14-208mil
Customer #
Key Attributes
2V~5.5V 1 4 3.8ns@5V,15pF SOIC-14-208mil Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetonsemi MC74VHC125MEL
RoHS Compliance3 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
Manufactureronsemi
PackagingSOIC-14-208mil
Input type-
Voltage - Supply2V~5.5V
Output TypeTri-State
Operating Temperature-55℃~+125℃
Quiescent Supply Current40uA
FunctionOutput enable;Power-off isolation;Level shifting
Current - Output High(IOH)8mA
Series74VHC
Current - Output Low(IOL)8mA
Number of Bits per Element1
Channel Type-
Number of Elements4
Propagation Delay3.8ns@5V,15pF

Features

AI Translation
  • High Speed: t_PD = 3.8 ns (Typ) at V_CC = 5 V
  • Low Power Dissipation: I_CC = 4 μA (Max) at T_A = 25 ℃
  • High Noise Immunity: V_NIH = V_NIL = 28% V_CC
  • Power Down Protection Provided on Inputs
  • Balanced Propagation Delays
  • Designed for 2 V to 5.5 V Operating Range
  • Low Noise: V_OLP = 0.8 V (Max)
  • Pin and Function Compatible with Other Standard Logic Families
  • Latchup Performance Exceeds 300 mA
  • ESD Performance: Human Body Model; > 2000 V; Machine Model; > 200 V
  • Chip Complexity: 72 FETs or 18 Equivalent Gates
  • These devices are available in Pb--free package(s).