EKINGLUX E6Q1206UYAC1UDA
| Manufacturer | EKINGLUXAsian Brands |
| MPN | E6Q1206UYAC1UDA |
| LCSC Part # | C375580 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | LED YELLOW WATER CLEAR 1206 SMD |
| Datasheet | EKINGLUX E6Q1206UYAC1UDA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EKINGLUX | |
| Packaging | 1206 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 593nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 1cd | |
| Viewing Angle | 30° | |
| Forward Current | 20mA | |
| Illumination Color | Yellow | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength | 590nm | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EKINGLUX | |
| Packaging | 1206 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 593nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 1cd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 30° | |
| Forward Current | 20mA | |
| Illumination Color | Yellow | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength | 590nm | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 240
240 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0372 | $ 0.74 |
| 200+ | $ 0.0293 | $ 5.86 |
| 600+ | $ 0.025 | $ 15.00 |
| 2,000+ | $ 0.0204 | $ 40.80 |
| 10,000+ | $ 0.0181 | $ 181.00 |
| 20,000+ | $ 0.0169 | $ 338.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EKINGLUX | |
| Packaging | 1206 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 593nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 1cd | |
| Viewing Angle | 30° | |
| Forward Current | 20mA | |
| Illumination Color | Yellow | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength | 590nm | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EKINGLUX | |
| Packaging | 1206 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 593nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 1cd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 30° | |
| Forward Current | 20mA | |
| Illumination Color | Yellow | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength | 590nm | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
C375580 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| E6CC1206UYAC1UDA | EKINGLUX | Similar | 1206 | 1,320 | $ 0.0293 | ||
| E6C1206UYAC1UDA | EKINGLUX | Similar | 1206 | 1,360 | $ 0.0239 |



