TI SNJ54LVTH18502AHV
| Manufacturer | |
| MPN | SNJ54LVTH18502AHV |
| LCSC Part # | C3755234 |
| Packaging | CFP-68 |
| Customer # | |
| Key Attributes | 2.7V~3.6V CFP-68 Universal Bus Functions |
| Datasheet | TI SNJ54LVTH18502AHV |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Universal Bus Functions | |
| Manufacturer | TI | |
| Packaging | CFP-68 | |
| Logic Family | LVTH | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 2.7V~3.6V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Universal Bus Functions | |
| Manufacturer | TI | |
| Packaging | CFP-68 | |
| Logic Family | LVTH |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 2.7V~3.6V | |
| Output Type | Tri-State |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Universal Bus Functions | |
| Manufacturer | TI | |
| Packaging | CFP-68 | |
| Logic Family | LVTH | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 2.7V~3.6V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Universal Bus Functions | |
| Manufacturer | TI | |
| Packaging | CFP-68 | |
| Logic Family | LVTH |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 2.7V~3.6V | |
| Output Type | Tri-State |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

