TI SN74ALVC16245DGGR
| Manufacturer | |
| MPN | SN74ALVC16245DGGR |
| LCSC Part # | C3755042 |
| Packaging | TSSOP-48 |
| Customer # | |
| Key Attributes | 2.3V~3.6V 16 2 3.6ns@3.3V,50pF TSSOP-48 Buffers, Drivers, Receivers, Transceivers |
| Datasheet | TI SN74ALVC16245DGGR |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-48 | |
| Input type | - | |
| Voltage - Supply | 2.3V~3.6V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 40uA | |
| Function | Output enable;Bus hold | |
| Current - Output High(IOH) | 24mA | |
| Series | 74ALVC | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 16 | |
| Channel Type | Bidirectional | |
| Number of Elements | 2 | |
| Propagation Delay | 3.6ns@3.3V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-48 | |
| Input type | - | |
| Voltage - Supply | 2.3V~3.6V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 40uA |
| Type | Description | |
|---|---|---|
| Function | Output enable;Bus hold | |
| Current - Output High(IOH) | 24mA | |
| Series | 74ALVC | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 16 | |
| Channel Type | Bidirectional | |
| Number of Elements | 2 | |
| Propagation Delay | 3.6ns@3.3V,50pF |
Introduction
SN74ALVC16245 is a 16-bit (dual 8-bit) noninverting bus transceiver designed for 2.3V to 3.6V VCC operation and characterized for 2.5V, 2.7V, and 3.3V VCC. The SN74ALVC16245 is designed for asynchronous communication between data buses, with control functions implemented to minimize external timing requirements. This device can be used as two 8-bit transceivers or one 16-bit transceiver, allowing data transmission from the A bus to the B bus or from the B bus to the A bus, depending on the logic level of the direction control (DIR) input. The output enable (OE) input can be used to disable the device, effectively isolating the buses. An integrated active bus-hold circuit maintains unused or floating data inputs at a valid logic level. The SN74ALVC16245 is offered in TI's shrink small-outline (DL) and thin shrink small-outline (DGG) packages, which provide twice the I/O pin count and functionality of standard small-outline packages in the same PCB area. The SN74ALVC16245 operates over a temperature range of -40℃ to 85℃.
Features
- EPIC™ (Enhanced-Performance Implanted CMOS) submicron process
- Member of the Texas Instruments Widebus™ family
- ESD protection exceeds 2000V per MIL-STD-883C Method 3015; exceeds 200V using machine model (C = 200 pF, R = 0)
- Latch-up performance exceeds 250mA per JEDEC Standard JESD-17
- Bus-hold on data inputs eliminates external pull-up/pull-down resistors
- Package options include plastic 300-mil shrink small-outline (DL) and thin shrink small-outline (DGG) packages
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-48 | |
| Input type | - | |
| Voltage - Supply | 2.3V~3.6V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 40uA | |
| Function | Output enable;Bus hold | |
| Current - Output High(IOH) | 24mA | |
| Series | 74ALVC | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 16 | |
| Channel Type | Bidirectional | |
| Number of Elements | 2 | |
| Propagation Delay | 3.6ns@3.3V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-48 | |
| Input type | - | |
| Voltage - Supply | 2.3V~3.6V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 40uA |
| Type | Description | |
|---|---|---|
| Function | Output enable;Bus hold | |
| Current - Output High(IOH) | 24mA | |
| Series | 74ALVC | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 16 | |
| Channel Type | Bidirectional | |
| Number of Elements | 2 | |
| Propagation Delay | 3.6ns@3.3V,50pF |
Introduction
SN74ALVC16245 is a 16-bit (dual 8-bit) noninverting bus transceiver designed for 2.3V to 3.6V VCC operation and characterized for 2.5V, 2.7V, and 3.3V VCC. The SN74ALVC16245 is designed for asynchronous communication between data buses, with control functions implemented to minimize external timing requirements. This device can be used as two 8-bit transceivers or one 16-bit transceiver, allowing data transmission from the A bus to the B bus or from the B bus to the A bus, depending on the logic level of the direction control (DIR) input. The output enable (OE) input can be used to disable the device, effectively isolating the buses. An integrated active bus-hold circuit maintains unused or floating data inputs at a valid logic level. The SN74ALVC16245 is offered in TI's shrink small-outline (DL) and thin shrink small-outline (DGG) packages, which provide twice the I/O pin count and functionality of standard small-outline packages in the same PCB area. The SN74ALVC16245 operates over a temperature range of -40℃ to 85℃.
Features
- EPIC™ (Enhanced-Performance Implanted CMOS) submicron process
- Member of the Texas Instruments Widebus™ family
- ESD protection exceeds 2000V per MIL-STD-883C Method 3015; exceeds 200V using machine model (C = 200 pF, R = 0)
- Latch-up performance exceeds 250mA per JEDEC Standard JESD-17
- Bus-hold on data inputs eliminates external pull-up/pull-down resistors
- Package options include plastic 300-mil shrink small-outline (DL) and thin shrink small-outline (DGG) packages
C3755042 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

