EKINGLUX E6X0802CWAY1UDA
| Manufacturer |
EKINGLUX
Asian Brands |
| Mfr. Part # | E6X0802CWAY1UDA |
| LCSC Part # | C375476 |
| Package | SMD,2.1x1mm |
| Customer # | |
| Key Attributes | LED WHITE FROSTED YELLOW LENS SMD |
| Description | 20mA 800mcd Side View Mount White 3V 85mW SMD,2.1x1mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EKINGLUX | |
| Package | SMD,2.1x1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
7,180 
7,180
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0354 $ 0.0312 | $ 0.62 |
200+ | $ 0.0276 $ 0.0243 | $ 4.86 |
600+ | $ 0.0233 $ 0.0205 | $ 12.30 |
4,000+ | $ 0.0193 $ 0.0170 | $ 68.00 |
8,000+ | $ 0.017 $ 0.0150 | $ 120.00 |
20,000+ | $ 0.0158 $ 0.0139 | $ 278.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$