TI CD74FCT821AEN
| Manufacturer | |
| MPN | CD74FCT821AEN |
| LCSC Part # | C3754275 |
| Packaging | - |
| Customer # | |
| Key Attributes | 4.75V~5.25V 10 7.5ns Flip Flops |
| Datasheet | TI CD74FCT821AEN |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Bits per Element | 10 | |
| Output Type | Tri-State | |
| Operating Temperature | 0℃~+70℃ | |
| Series | - | |
| Synchronous/Asynchronous | - | |
| Number of Elements | - | |
| Current - Output High(IOH) | 15mA | |
| Current - Output Low(IOL) | 48mA | |
| Quiescent Current | 80uA | |
| Setup Time | 4ns | |
| Hold Time | 2ns | |
| Propagation Delay | 7.5ns | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Bits per Element | 10 | |
| Output Type | Tri-State | |
| Operating Temperature | 0℃~+70℃ | |
| Series | - | |
| Synchronous/Asynchronous | - |
| Type | Description | |
|---|---|---|
| Number of Elements | - | |
| Current - Output High(IOH) | 15mA | |
| Current - Output Low(IOL) | 48mA | |
| Quiescent Current | 80uA | |
| Setup Time | 4ns | |
| Hold Time | 2ns | |
| Propagation Delay | 7.5ns | |
| Trigger Type | Rising Edge |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Bits per Element | 10 | |
| Output Type | Tri-State | |
| Operating Temperature | 0℃~+70℃ | |
| Series | - | |
| Synchronous/Asynchronous | - | |
| Number of Elements | - | |
| Current - Output High(IOH) | 15mA | |
| Current - Output Low(IOL) | 48mA | |
| Quiescent Current | 80uA | |
| Setup Time | 4ns | |
| Hold Time | 2ns | |
| Propagation Delay | 7.5ns | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Bits per Element | 10 | |
| Output Type | Tri-State | |
| Operating Temperature | 0℃~+70℃ | |
| Series | - | |
| Synchronous/Asynchronous | - |
| Type | Description | |
|---|---|---|
| Number of Elements | - | |
| Current - Output High(IOH) | 15mA | |
| Current - Output Low(IOL) | 48mA | |
| Quiescent Current | 80uA | |
| Setup Time | 4ns | |
| Hold Time | 2ns | |
| Propagation Delay | 7.5ns | |
| Trigger Type | Rising Edge |
Help & FeedbackShow similar products (0) >
C3754275 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

