LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74HC541AN product image
Images for reference only

TI SN74HC541AN

Manufacturer
MPN
SN74HC541AN
LCSC Part #
C3754202
Packaging
PDIP-20
Customer #
Key Attributes
2V~6V 8 1 12ns@4.5V,50pF PDIP-20 Buffers, Drivers, Receivers, Transceivers
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6741$ 0.67
200+$ 0.2607$ 52.14
500+$ 0.2515$ 125.75
1,000+$ 0.2484$ 248.40
Standard Packaging20/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingPDIP-20
FunctionOutput enable
Input type-
Current - Output High(IOH)7.8mA
Series74HC
Voltage - Supply2V~6V
Output TypeTri-State
Current - Output Low(IOL)7.8mA
Number of Bits per Element8
Channel TypeUnidirectional
Number of Elements1
Operating Temperature-40℃~+85℃
Quiescent Supply Current160uA
Propagation Delay12ns@4.5V,50pF

Introduction

AI Translation

74HC541 and 74HCT541 are octal non-inverting buffer/line drivers with 3-state outputs. The devices feature two output enable inputs (OE1 and OE2). A HIGH on OE forces the outputs into a high-impedance off-state. Inputs include clamp diodes, enabling the inputs to be connected to voltages exceeding VCC using current-limiting resistors.

Features

AI Translation
  • Non-inverting outputs
  • JEDEC standard 7A compliant
  • Input levels: CMOS for 74HC541; TTL for 74HCT541
  • ESD protection: HBM JESD22-A114F exceeds 2000V; MM JESD22-A115-A exceeds 200V
  • Multiple package options
  • Operating temperature range: -40°C to +85°C and -40°C to +125°C

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
SN74HC541N(LX)lingxingicSimilarDIP-2042$0.2322 $0.2444
AiP74HC541DA20.TBWuxi I-core ElecSimilarDIP-20714$ 0.3583
AiP74HC540DA20.TBWuxi I-core ElecSimilarDIP-20505$ 0.4254
SN74HC240N(LX)lingxingicSimilarDIP-20486$0.2563 $0.2697
CD54HC244FTISimilarCDIP-203$ 27.473
View and Compare All Alternative Parts.