TI SN74BCT533N
| Manufacturer | |
| MPN | SN74BCT533N |
| LCSC Part # | C3754135 |
| Packaging | DIP-20 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 8 1 DIP-20 Buffers, Drivers, Receivers, Transceivers |
| Datasheet | TI SN74BCT533N |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | DIP-20 | |
| Function | Output enable | |
| Input type | - | |
| Current - Output High(IOH) | 15mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74BCT | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 64mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Supply Current | 8mA | |
| Propagation Delay | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | DIP-20 | |
| Function | Output enable | |
| Input type | - | |
| Current - Output High(IOH) | 15mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74BCT |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 64mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Supply Current | 8mA | |
| Propagation Delay | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | DIP-20 | |
| Function | Output enable | |
| Input type | - | |
| Current - Output High(IOH) | 15mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74BCT | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 64mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Supply Current | 8mA | |
| Propagation Delay | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | DIP-20 | |
| Function | Output enable | |
| Input type | - | |
| Current - Output High(IOH) | 15mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74BCT |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 64mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Supply Current | 8mA | |
| Propagation Delay | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

