TI CD74LPT16244ASM
| Manufacturer | |
| MPN | CD74LPT16244ASM |
| LCSC Part # | C3754134 |
| Packaging | SSOP-48 |
| Customer # | |
| Key Attributes | Schmitt trigger 2.7V~3.6V 16 4 4.8ns@3.3V,50pF SSOP-48 Buffers, Drivers, Receivers, Transceivers |
| Datasheet | TI CD74LPT16244ASM |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-48 | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 2.7V~3.6V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 10uA | |
| Function | Output enable;Level shifting;Power-off isolation | |
| Current - Output High(IOH) | 24mA | |
| Series | CD74LPT | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 16 | |
| Channel Type | Unidirectional | |
| Number of Elements | 4 | |
| Propagation Delay | 4.8ns@3.3V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-48 | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 2.7V~3.6V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 10uA |
| Type | Description | |
|---|---|---|
| Function | Output enable;Level shifting;Power-off isolation | |
| Current - Output High(IOH) | 24mA | |
| Series | CD74LPT | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 16 | |
| Channel Type | Unidirectional | |
| Number of Elements | 4 | |
| Propagation Delay | 4.8ns@3.3V,50pF |
Introduction
The CD74LPT16244 is a 16-bit buffer/line driver designed to drive high-capacitance memory loads. With its balanced drive characteristics, this high-speed, low-power device reduces ground bounce, enables transmission line matching, minimizes line reflections, and suppresses EMI and RFI effects. This makes it ideal for driving on-board buses and transmission lines. The device features 3-state control and can operate in nibble, dual-byte, or single 16-bit word mode. The CD74LPT16244 can be driven by 3.3V or 5.0V devices, making it suitable as a translator in 3.3V/5.0V mixed-voltage systems.
Features
- Advanced 0.6-micron CMOS technology
- Compatible with LCX series, supports 5V-tolerant mixed-signal mode operation
- Input voltage: 3V or 5V
- Output voltage: 3V or connected to 5V bus
- Advanced low-power CMOS operation
- Excellent output drive capability: balanced drive (24mA sink and source)
- Pin-compatible with industry-standard double-density pinout
- Low ground bounce output
- Hysteresis on all inputs
- Multiple center pins and distributed VCC/GND pins for minimized switching noise
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-48 | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 2.7V~3.6V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 10uA | |
| Function | Output enable;Level shifting;Power-off isolation | |
| Current - Output High(IOH) | 24mA | |
| Series | CD74LPT | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 16 | |
| Channel Type | Unidirectional | |
| Number of Elements | 4 | |
| Propagation Delay | 4.8ns@3.3V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-48 | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 2.7V~3.6V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 10uA |
| Type | Description | |
|---|---|---|
| Function | Output enable;Level shifting;Power-off isolation | |
| Current - Output High(IOH) | 24mA | |
| Series | CD74LPT | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 16 | |
| Channel Type | Unidirectional | |
| Number of Elements | 4 | |
| Propagation Delay | 4.8ns@3.3V,50pF |
Introduction
The CD74LPT16244 is a 16-bit buffer/line driver designed to drive high-capacitance memory loads. With its balanced drive characteristics, this high-speed, low-power device reduces ground bounce, enables transmission line matching, minimizes line reflections, and suppresses EMI and RFI effects. This makes it ideal for driving on-board buses and transmission lines. The device features 3-state control and can operate in nibble, dual-byte, or single 16-bit word mode. The CD74LPT16244 can be driven by 3.3V or 5.0V devices, making it suitable as a translator in 3.3V/5.0V mixed-voltage systems.
Features
- Advanced 0.6-micron CMOS technology
- Compatible with LCX series, supports 5V-tolerant mixed-signal mode operation
- Input voltage: 3V or 5V
- Output voltage: 3V or connected to 5V bus
- Advanced low-power CMOS operation
- Excellent output drive capability: balanced drive (24mA sink and source)
- Pin-compatible with industry-standard double-density pinout
- Low ground bounce output
- Hysteresis on all inputs
- Multiple center pins and distributed VCC/GND pins for minimized switching noise
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

