TI SN54LS241J
| Manufacturer | |
| MPN | SN54LS241J |
| LCSC Part # | C3754047 |
| Packaging | CDIP-20 |
| Customer # | |
| Key Attributes | Schmitt trigger 4.5V~5.5V 18ns@5V,45pF CDIP-20 Buffers, Drivers, Receivers, Transceivers |
| Datasheet | TI SN54LS241J |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | CDIP-20 | |
| Function | Output enable;Level shifting | |
| Current - Output High(IOH) | 12mA | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 54LS | |
| Current - Output Low(IOL) | 12mA | |
| Output Type | Tri-State | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 18ns@5V,45pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | CDIP-20 | |
| Function | Output enable;Level shifting | |
| Current - Output High(IOH) | 12mA | |
| Input type | Schmitt trigger |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| Series | 54LS | |
| Current - Output Low(IOL) | 12mA | |
| Output Type | Tri-State | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 18ns@5V,45pF |
Introduction
The SNx4LS24x, SNx4S24x octal buffers and line drivers are designed specifically to improve both the performance and density of three - state memory address drivers, clock drivers, and bus - oriented receivers and transmitters. The designer has a choice of selected combinations of inverting and noninverting outputs, symmetrical, active - low outputcontrol inputs, and complementary output - control (G and G) inputs. These devices feature high fan - out, improved fan - in, and 400 - mV noise margin. The SN74LS24x and SN74S24x devices can be used to drive terminated lines down to 133 Ω.
Features
- Inputs Tolerant Down to 2 V, Compatible With 3.3 - V or 2.5 - V Logic Inputs
- Maximum tpd of 15 ns at 5 V
- 3 - State Outputs Drive Bus Lines or Buffer Memory Address Registers
- PNP Inputs Reduce DC Loading
- Hysteresis at Inputs Improves Noise Margins
Applications
- Servers
- LED Displays
- Network Switches
- Telecom Infrastructure
- Motor Drivers
- I/O Expanders
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | CDIP-20 | |
| Function | Output enable;Level shifting | |
| Current - Output High(IOH) | 12mA | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 54LS | |
| Current - Output Low(IOL) | 12mA | |
| Output Type | Tri-State | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 18ns@5V,45pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | CDIP-20 | |
| Function | Output enable;Level shifting | |
| Current - Output High(IOH) | 12mA | |
| Input type | Schmitt trigger |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| Series | 54LS | |
| Current - Output Low(IOL) | 12mA | |
| Output Type | Tri-State | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 18ns@5V,45pF |
Introduction
The SNx4LS24x, SNx4S24x octal buffers and line drivers are designed specifically to improve both the performance and density of three - state memory address drivers, clock drivers, and bus - oriented receivers and transmitters. The designer has a choice of selected combinations of inverting and noninverting outputs, symmetrical, active - low outputcontrol inputs, and complementary output - control (G and G) inputs. These devices feature high fan - out, improved fan - in, and 400 - mV noise margin. The SN74LS24x and SN74S24x devices can be used to drive terminated lines down to 133 Ω.
Features
- Inputs Tolerant Down to 2 V, Compatible With 3.3 - V or 2.5 - V Logic Inputs
- Maximum tpd of 15 ns at 5 V
- 3 - State Outputs Drive Bus Lines or Buffer Memory Address Registers
- PNP Inputs Reduce DC Loading
- Hysteresis at Inputs Improves Noise Margins
Applications
- Servers
- LED Displays
- Network Switches
- Telecom Infrastructure
- Motor Drivers
- I/O Expanders
C3754047 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

