onsemi 74VHCT540AMTC-FS
| Manufacturer | |
| MPN | 74VHCT540AMTC-FS |
| LCSC Part # | C3753628 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 8 1 5.9ns@5V,50pF TSSOP-20 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet | onsemi 74VHCT540AMTC-FS |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 40uA | |
| Function | Power-off isolation;Output enable;Level shifting | |
| Current - Output High(IOH) | 8mA | |
| Series | 74VHCT | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | - | |
| Number of Elements | 1 | |
| Propagation Delay | 5.9ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 40uA |
| Type | Description | |
|---|---|---|
| Function | Power-off isolation;Output enable;Level shifting | |
| Current - Output High(IOH) | 8mA | |
| Series | 74VHCT | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | - | |
| Number of Elements | 1 | |
| Propagation Delay | 5.9ns@5V,50pF |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High Speed: Propagation delay (tPD) = 5.4 ns (Typ.) at supply voltage (VCC) = 5 V
- Low Power Dissipation: Supply current (ICC) = 4 μA (Max.) at ambient temperature (TA) = 25 ℃
- Power down protection is provided on all inputs and outputs
- Pin and function compatible with 74HCT540
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 40uA | |
| Function | Power-off isolation;Output enable;Level shifting | |
| Current - Output High(IOH) | 8mA | |
| Series | 74VHCT | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | - | |
| Number of Elements | 1 | |
| Propagation Delay | 5.9ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 40uA |
| Type | Description | |
|---|---|---|
| Function | Power-off isolation;Output enable;Level shifting | |
| Current - Output High(IOH) | 8mA | |
| Series | 74VHCT | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | - | |
| Number of Elements | 1 | |
| Propagation Delay | 5.9ns@5V,50pF |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High Speed: Propagation delay (tPD) = 5.4 ns (Typ.) at supply voltage (VCC) = 5 V
- Low Power Dissipation: Supply current (ICC) = 4 μA (Max.) at ambient temperature (TA) = 25 ℃
- Power down protection is provided on all inputs and outputs
- Pin and function compatible with 74HCT540
C3753628 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

