LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI 5962-9093701MCA product image
Images for reference only

TI 5962-9093701MCA

Manufacturer
MPN
5962-9093701MCA
LCSC Part #
C3753534
Packaging
CDIP-14
Customer #
Key Attributes
4.5V~5.5V 4 CDIP-14 Buffers, Drivers, Receivers, Transceivers
DatasheetTI 5962-9093701MCA
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.7914$ 17.79
200+$ 6.8858$ 1377.16
500+$ 6.6437$ 3321.85
1,000+$ 6.5234$ 6523.40
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingCDIP-14
Input type-
Current - Output High(IOH)12mA
SeriesBCT125A
Voltage - Supply4.5V~5.5V
Current - Output Low(IOL)48mA
Output TypeTri-State
Number of Bits per Element4
Channel TypeUnidirectional
FeaturesOutput enable
Number of Elements-
Operating Temperature-55℃~+125℃
Quiescent Supply Current14mA
Propagation Delay-

Introduction

AI Translation

The ’BCT125A bus buffers feature independent line drivers with 3-state outputs. Each output is disabled when the associated output-enable (OE (overline)) input is high. To ensure the high-impedance state during power up or power down, OE (overline) should be tied to V_CC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.

Features

AI Translation
  • Operating voltage range: 4.5V to 5.5V
  • BiCMOS design for significantly reduced quiescent current ICCZ
  • Three-state output support
  • Multiple package options: SN54BCT125A in J, W, FK packages; SN74BCT125A in D, N, NS packages
  • Some pins have no internal connection
  • Maximum ratings (over free-air operating temperature range): supply voltage -0.5V to 7V, input voltage -0.5V to 7V; any output voltage in disabled or power-off state -0.5V to 5.5V, any output voltage in high-level state -0.5V to VCC
  • Low-level output current: 96mA for SN54BCT125A, 128mA for SN74BCT125A
  • Thermal resistance by package: D package 86°C/W, N package 80°C/W, NS package 76°C/W
  • Storage temperature range: -65°C to 150°C
  • All unused inputs must be connected to VCC or GND to ensure proper operation

Applications

AI Translation
  • Bus line driving
  • Memory address register buffering