TI SN54F240J
| Manufacturer | |
| MPN | SN54F240J |
| LCSC Part # | C3753342 |
| Packaging | CDIP-20 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 4 2 CDIP-20 Buffers, Drivers, Receivers, Transceivers |
| Datasheet | TI SN54F240J |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | CDIP-20 | |
| Function | Output enable | |
| Current - Output High(IOH) | 12mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | F | |
| Current - Output Low(IOL) | 48mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 4 | |
| Number of Elements | 2 | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | CDIP-20 | |
| Function | Output enable | |
| Current - Output High(IOH) | 12mA | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Series | F | |
| Current - Output Low(IOL) | 48mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 4 | |
| Number of Elements | 2 | |
| Operating Temperature | -55℃~+125℃ |
Introduction
These octal buffers and line drivers are specifically designed to improve the performance and density of three-state memory address drivers, clock drivers, and bus-oriented receivers and transmitters. Combined with the 'F241 and 'F244, these devices offer selectable combinations of inverting and non-inverting outputs, with symmetric active-low output enable (OE) inputs and complementary OE inputs. The 'F240 is organized as two 4-bit buffers/line drivers with independent output enable (OE) inputs. When OE is low, the device transmits data from the A inputs to the Y outputs; when OE is high, the outputs are in a high-impedance state. The SN74F240 is offered in TI's shrink small-outline package (DB), which occupies less than half the PCB area while retaining the same I/O pin count and functionality as the standard small-outline package. The SN74F240 operates over a temperature range of 0°C to 70°C.
Features
- Three-state outputs for driving bus lines or buffered memory address registers
- Package options include plastic small-outline (SOIC), shrink small-outline (SSOP), ceramic chip carrier, and plastic and ceramic DIP
Applications
- Tri-state memory address driver
- Clock driver
- Bus-oriented receiver
- Bus-oriented transmitter
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | CDIP-20 | |
| Function | Output enable | |
| Current - Output High(IOH) | 12mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | F | |
| Current - Output Low(IOL) | 48mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 4 | |
| Number of Elements | 2 | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | CDIP-20 | |
| Function | Output enable | |
| Current - Output High(IOH) | 12mA | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Series | F | |
| Current - Output Low(IOL) | 48mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 4 | |
| Number of Elements | 2 | |
| Operating Temperature | -55℃~+125℃ |
Introduction
These octal buffers and line drivers are specifically designed to improve the performance and density of three-state memory address drivers, clock drivers, and bus-oriented receivers and transmitters. Combined with the 'F241 and 'F244, these devices offer selectable combinations of inverting and non-inverting outputs, with symmetric active-low output enable (OE) inputs and complementary OE inputs. The 'F240 is organized as two 4-bit buffers/line drivers with independent output enable (OE) inputs. When OE is low, the device transmits data from the A inputs to the Y outputs; when OE is high, the outputs are in a high-impedance state. The SN74F240 is offered in TI's shrink small-outline package (DB), which occupies less than half the PCB area while retaining the same I/O pin count and functionality as the standard small-outline package. The SN74F240 operates over a temperature range of 0°C to 70°C.
Features
- Three-state outputs for driving bus lines or buffered memory address registers
- Package options include plastic small-outline (SOIC), shrink small-outline (SSOP), ceramic chip carrier, and plastic and ceramic DIP
Applications
- Tri-state memory address driver
- Clock driver
- Bus-oriented receiver
- Bus-oriented transmitter
C3753342 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

