Linear Integrated Systems J308 TO-92 3L
| Manufacturer | |
| MPN | J308 TO-92 3L |
| LCSC Part # | C3753010 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | 350mW 35Ω 25V TO-92 JFETs |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | Linear Integrated Systems | |
| Packaging | TO-92 | |
| Ciss-Input Capacitance | 4pF | |
| Number | - | |
| Pd - Power Dissipation | 350mW | |
| operating temperature | -55℃~+150℃ | |
| RDS(on) | 35Ω | |
| Gate-Source Breakdown Voltage (Vgss) | 25V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | Linear Integrated Systems | |
| Packaging | TO-92 | |
| Ciss-Input Capacitance | 4pF | |
| Number | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 350mW | |
| operating temperature | -55℃~+150℃ | |
| RDS(on) | 35Ω | |
| Gate-Source Breakdown Voltage (Vgss) | 25V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | Linear Integrated Systems | |
| Packaging | TO-92 | |
| Ciss-Input Capacitance | 4pF | |
| Number | - | |
| Pd - Power Dissipation | 350mW | |
| operating temperature | -55℃~+150℃ | |
| RDS(on) | 35Ω | |
| Gate-Source Breakdown Voltage (Vgss) | 25V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | Linear Integrated Systems | |
| Packaging | TO-92 | |
| Ciss-Input Capacitance | 4pF | |
| Number | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 350mW | |
| operating temperature | -55℃~+150℃ | |
| RDS(on) | 35Ω | |
| Gate-Source Breakdown Voltage (Vgss) | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

