LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES AP7384-33Y-13

Manufacturer
MPN
AP7384-33Y-13
LCSC Part #
C3751680
Packaging
SOT-89
Customer #
Key Attributes
Input 40V, Output 3.3V 50mA
DatasheetDIODES AP7384-33Y-13
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerDIODES
PackagingSOT-89
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)2.5uA
Output ConfigurationPositive
Operating Voltage40V
Output Current50mA
FeaturesEnable control;Over Current Protection;Thermal shutdown;Short Circuit Protection
Output TypeFixed

Introduction

AI Translation

The DIODESTM AP7384 series is a positive voltage regulator IC. The AP7384 has features of wide input voltage range, high accuracy, low dropout voltage, current limit and ultra-low quiescent current which make it ideal for use in various USB and portable devices. The IC consists of a voltage reference, an error amplifier, a resistor network for setting output voltage, a current limit circuit for current protection, and a chip enable circuit. The AP7384 has 2.8V, 3.3V, 5V and 7V fixed voltage version. The AP7384 is available in space-saving SOT89, SOT23 and TO92 (Ammo Packing) packages.

Features

AI Translation
  • Wide Input Voltage Range: Up to 40V
  • Low Dropout Voltage: VDROP = 500mV @ lout = 50mA, Vout = 3.3V
  • Low Ground Current
  • High Output Voltage Accuracy
  • Compatible with Low ESR Ceramic Capacitor
  • Excellent Line/Load Regulation
  • Thermal Shutdown Function
  • Short Current Protection Function
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • E-meters
  • Battery-powered equipments
  • Laptop, palmtops, notebook computers
  • Portable information appliances