Nisshinbo Micro Devices Inc. RH5RZ25CA-T1-FE
| Producent | |
| Nr części prod. | RH5RZ25CA-T1-FE |
| Nr LCSC | C3751317 |
| Opak. | SOT-89-3 |
| Numer Klienta | |
| Klucz. cechy | 2.5V Positive Fixed SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Karta Katalogowa | |
| Części alternatywne | 20 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | Nisshinbo Micro Devices Inc. | |
| Opak. | SOT-89-3 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 20uA | |
| Output Configuration | Positive | |
| Operating Voltage | 8V | |
| Output Current | 100mA | |
| Features | Enable control;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | Nisshinbo Micro Devices Inc. | |
| Opak. | SOT-89-3 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Opis | |
|---|---|---|
| Supply Current (Iq) | 20uA | |
| Output Configuration | Positive | |
| Operating Voltage | 8V | |
| Output Current | 100mA | |
| Features | Enable control;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
Opis
The Rx5RZ Series are CMOS-based voltage regulator ICs with high output voltage accuracy, low supply current, low dropout voltage and high ripple rejection. Each of these voltage regulator ICs consists of a voltage reference unit, an error amplifier, output voltage setting resistors, a current limit circuit and a chip enable circuit. The output voltage of these ICs is fixed with high accuracy. In addition to low supply current from CMOS process, the Rx5RZ Series may lengthen battery life through low dropout voltage and chip enable function thanks to the built-in low ON resistance transistor. Also when compared with conventional regulators that employ CMOS process, these ICs have superior ripple rejection, input transient response characteristic and load transient response characteristic thus making these product suitable for power supply for hand-held communication equipment. Since the package for these ICs are the SOT-23-5 package and SOT-89, high density mounting of the ICs on boards is possible.
Funkcje
- Supply Current .... ..Typ. 20μA
- Supply Current (Standby) ..Typ. 0.1μA
- Output Voltage Accuracy..... .±2%
- Ripple Rejection..... .Typ. 55dB (f=1kHz)
- Dropout Voltage . .Typ. 0.2V (IOUT=60mA)
- Temperature-Drift Coefficient of Output Voltage ... .Typ. ± 100ppm/°C
- Line Regulation ....... .Typ. 0.05%/V
- Output Voltage Range.. .2.0V to 6.0V (0.1V steps)
- Packages ... SOT-23-5 (Mini-mold), SOT-89 (Mini-power Mold)
- Built-in Fold-Back Protection Circuit . .Current limit Typ. 50mA
Zastosowania
- Power source for battery-powered equipment
- Power source for hand-held communication equipment, cameras, and VCRs
- Power source for home appliances
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.3684 | $ 0.37 |
| 200+ | $ 0.1426 | $ 28.52 |
| 500+ | $ 0.1376 | $ 68.80 |
| 1,000+ | $ 0.1351 | $ 135.10 |
Standardowa Obudowa1000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | Nisshinbo Micro Devices Inc. | |
| Opak. | SOT-89-3 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 20uA | |
| Output Configuration | Positive | |
| Operating Voltage | 8V | |
| Output Current | 100mA | |
| Features | Enable control;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | Nisshinbo Micro Devices Inc. | |
| Opak. | SOT-89-3 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Opis | |
|---|---|---|
| Supply Current (Iq) | 20uA | |
| Output Configuration | Positive | |
| Operating Voltage | 8V | |
| Output Current | 100mA | |
| Features | Enable control;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
Opis
The Rx5RZ Series are CMOS-based voltage regulator ICs with high output voltage accuracy, low supply current, low dropout voltage and high ripple rejection. Each of these voltage regulator ICs consists of a voltage reference unit, an error amplifier, output voltage setting resistors, a current limit circuit and a chip enable circuit. The output voltage of these ICs is fixed with high accuracy. In addition to low supply current from CMOS process, the Rx5RZ Series may lengthen battery life through low dropout voltage and chip enable function thanks to the built-in low ON resistance transistor. Also when compared with conventional regulators that employ CMOS process, these ICs have superior ripple rejection, input transient response characteristic and load transient response characteristic thus making these product suitable for power supply for hand-held communication equipment. Since the package for these ICs are the SOT-23-5 package and SOT-89, high density mounting of the ICs on boards is possible.
Funkcje
- Supply Current .... ..Typ. 20μA
- Supply Current (Standby) ..Typ. 0.1μA
- Output Voltage Accuracy..... .±2%
- Ripple Rejection..... .Typ. 55dB (f=1kHz)
- Dropout Voltage . .Typ. 0.2V (IOUT=60mA)
- Temperature-Drift Coefficient of Output Voltage ... .Typ. ± 100ppm/°C
- Line Regulation ....... .Typ. 0.05%/V
- Output Voltage Range.. .2.0V to 6.0V (0.1V steps)
- Packages ... SOT-23-5 (Mini-mold), SOT-89 (Mini-power Mold)
- Built-in Fold-Back Protection Circuit . .Current limit Typ. 50mA
Zastosowania
- Power source for battery-powered equipment
- Power source for hand-held communication equipment, cameras, and VCRs
- Power source for home appliances
C3751317 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| CJ6330A25P | JSCJ | SOT-89-3L | 585 | $ 0.1247 | ||
| XC6206P252PR(UMW) | UMW | SOT-89 | 200 | $ 0.0456 | ||
| H7525-H# | Siproin | SOT-89-3 | 1,885 | $ 0.133 | ||
| MD85A25PA1 | Mingda Microelectronics | SOT-89-3L | 5 | $ 0.1682 | ||
| AMS1117-2.5 SOT-89 | Slkor | SOT-89-3 | 30 | $0.0767 $0.0807 | ||
| LR7525-M | LR | SOT-89-3 | 220 | $0.0357 $0.0475 | ||
| LR8341A-M25 | LR | SOT-89-3 | 30 | $ 0.0582 | ||
| HT7225 | HOLTEK | SOT-89-3 | 505 | $ 0.2958 | ||
| MD8325A | Mingda Microelectronics | SOT-89-3 | 23 | $ 0.1555 | ||
| GP2001-25HPR | GUQIAO Microelectronics | SOT-89-3A | 0 | $ 0.0632 | ||
| GP2001-25HQR | GUQIAO Microelectronics | SOT-89-3B | 0 | $ 0.0632 | ||
| AP2205-25YR-13 | DIODES | SOT-89 | 0 | $ 0.268 | ||
| NJW4181U3-25B-TE2 | Nisshinbo Micro Devices Inc. | SOT-89-3 | 0 | $ 0.3445 | ||
| BL8064CC3TR25 | BL | SOT-89 | 0 | $ 0.1161 | ||
| SGM2203-2.5YK3G/TR | SGMICRO | SOT-89-3 | 0 | $ 0.3168 | ||
| TS9011KCY RMG | Taiwan Semiconductor | SOT-89 | 0 | $ 0.6048 | ||
| HT7325 | HOLTEK | SOT-89-3 | 0 | $ 0.2697 | ||
| XC6216D252PR-G | TOREX | SOT-89 | 0 | $ 0.4803 | ||
| HT7325-A | HOLTEK | SOT-89-3 | 0 | $ 0.1318 | ||
| MCP1701AT-2502I/MB | MICROCHIP | SOT-89-3 | 0 | $ 1.0025 |

