LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MIC37301-2.5BR

Manufacturer
MPN
MIC37301-2.5BR
LCSC Part #
C3750784
Packaging
SPAK-5
Customer #
Key Attributes
2.5V Positive Fixed SPAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
DatasheetMICROCHIP MIC37301-2.5BR
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICROCHIP
PackagingSPAK-5
Output Voltage2.5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)-
Output ConfigurationPositive
Output Current3A
Operating Voltage6V
FeaturesEnable control;Operating status indication;Over Current Protection;Thermal shutdown;Reverse-polarity current protection
Output TypeFixed

Introduction

AI Translation

The MIC37300/01/02/03 is a 3.0A low-dropout linear voltage regulator that provides a low voltage, high current output with a minimum number of external components. It offers high precision, ultra-low dropout (500 mV over temperature), and low ground current. The MIC37300/01/02/03 operates from an input of 2.25V to 6.0V. It is designed to drive digital circuits requiring low-voltage at high currents (i.e., PLDs, DSP, microcontroller, etc.). It is available in fixed and adjustable output voltages. Fixed voltages include 1.5V, 1.8V, 2.5V, and 3.3V. The adjustable version is capable of 1.24V to 5.5V. Features of the MIC37300/01/02/03 LDO include thermal and current limit protection, and reverse current protection. Logic enable and error flag pins are available on the 5-pin version. Junction temperature range of the MIC37300/01/02/03 is from -40°C to +125°C.

Features

AI Translation
  • 3A Minimum Output Current
  • 500 mV Maximum Dropout Voltage over Temperature - Recommended for 3.0V to 2.5V Conversion - Recommended for 2.5V to 1.8V, 1.65V, or 1.5V Conversion
  • Stable with Ceramic or Tantalum Capacitors
  • Wide Input Voltage Range - VIN: 2.25V to 6.0V
  • +1.0% Initial Output Tolerance
  • Fixed and Adjustable Output Voltages
  • Excellent Line and Load Regulation Specifications
  • Thermal Shutdown and Current Limit Protection
  • Reverse-Leakage Protection
  • Low Profile S-PAK Package

Applications

AI Translation
  • LDO Linear Regulator for Low Voltage Digital IC
  • PC Add-In Cards
  • PowerPC Power Supplies
  • High Efficiency Linear Power Supplies
  • SMPS Post Regulator
  • Multimedia and PC Processor Supplies
  • Battery Chargers
  • Low Voltage Microcontrollers and Digital Logic