LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SIPEX SP6213EC5-L-2-7 product image
Images for reference only

SIPEX SP6213EC5-L-2-7

Manufacturer
MPN
SP6213EC5-L-2-7
LCSC Part #
C3750714
Packaging
SC-70-5
Customer #
Key Attributes
2.7V Positive Fixed SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetSIPEX SP6213EC5-L-2-7
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1135$ 0.11
200+$ 0.044$ 8.80
500+$ 0.0424$ 21.20
1,000+$ 0.0417$ 41.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSIPEX
PackagingSC-70-5
Output Voltage2.7V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)65uA
Output ConfigurationPositive
Output Current100mA
Operating Voltage6V
Output TypeFixed
FeaturesEnable control;Over Current Protection;Thermal shutdown

Introduction

AI Translation

The SP6213/4 is a 100mA CMOS linear voltage regulator offered in an SC-70 package that reduces board space requirements by 50% over a SOT-23 package. The SP6213/4 features low dropout voltage (250mV at 100mA), low ground current (135μA at full load) and low, 65μA quiescent current. Designed specifically for hand-held, battery powered devices, the device includes an enable/shutdown pin. Regulator ground current increases only slightly in dropout to extend battery life. The SP6213/4 is offered in an industry standard 5-pin SC-70 package. SP6213/4 is available in 1.8V, 2.5V, 2.7V, 2.85V, 3.0V, 3.3V and 5.0V fixed output voltages.

Features

AI Translation
  • Tiny 5-pin SC-70 Package
  • Guaranteed 100mA Output
  • 2.5% Output Voltage Accuracy
  • Low Dropout Voltage: 250mV at 100mA
  • Low Quiescent Current: 65μA
  • Low Ground Current: 135μA @Il = 100mA
  • Low Shutdown Current: 1μA MAX
  • Current Limit: 190mA
  • Thermal Shutdown: 168°C
  • Good Load and Line Regulation
  • Fast Transient Response: Ton/Toff = 80μs
  • Low Temperature Coefficient
  • Unconditionally Stable with Ceramic
  • Fixed Outputs: 1.8V, 2.5V, 2.7V, 2.85V, 3.0V, 3.3V, 5V
  • 100mA Replacement for 80mA MIC5213 & TC1016 (SP6213)
  • 100mA Replacement for 80mA NCP512 (SP6214)
  • Now Available in Lead Free Packaging

Applications

AI Translation
  • Digital Cordless Phones
  • Cellular Phones
  • PDAs
  • Digital Still Cameras
  • MP3 Players
  • Battery-Powered Equipment
  • Medical Devices
  • Data Cable

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
TPS71727DCKRTISimilarSC-70-514$ 0.6893
LDK220C27RSTSimilarSOT-323-530$ 0.6629
TPS71727DCKTTISimilarSC-70-50$ 1.7583
TC1017-2.7VLTTRMICROCHIPSimilarSC-70-50$ 0.5511
NCV612SQ27T2GonsemiSimilarSC-70-50$ 0.2483
View and Compare All Alternative Parts.