ADI ADP1710AUJZ-1.12-R7
| Manufacturer | |
| MPN | ADP1710AUJZ-1.12-R7 |
| LCSC Part # | C3750684 |
| Packaging | TSOT-23-5 |
| Customer # | |
| Key Attributes | 1.12V Positive Fixed TSOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators |
| Datasheet | ADI ADP1710AUJZ-1.12-R7 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-5 | |
| Output Voltage | 1.12V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 150mA | |
| Features | Enable control;Built-in soft-start;Input under-voltage protection;Short Circuit Protection;Over Current Protection;Thermal shutdown;Noise bypass terminal | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-5 | |
| Output Voltage | 1.12V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 150mA | |
| Features | Enable control;Built-in soft-start;Input under-voltage protection;Short Circuit Protection;Over Current Protection;Thermal shutdown;Noise bypass terminal | |
| Output Type | Fixed |
Introduction
The ADP1710/ADP1711 are low dropout linear regulators that operate from 2.5V to 5.5V and provide up to 150 mA of output current. Utilizing a novel scaling architecture, ground current drawn is a very low 20μA when driving a 100μA load, making the ADP1710/ADP1711 ideal for battery-operated portable equipment. The ADP1710 and the ADP1711 are each available in sixteen fixed output voltage options. The ADP1710 is also available in an adjustable version, which allows output voltages that range from 0.8V to 5V via an external divider. The ADP1711 allows for a reference bypass capacitor to be connected, which reduces output voltage noise and improves power supply rejection. The ADP1710/ADP1711 are optimized for stable operation with small 1μF ceramic output capacitors, allowing for good transient performance while occupying minimal board space. An enable pin controls the output voltage on both devices. There is also an under-voltage lockout circuit on both devices, which disables the regulator if IN drops below a minimum threshold. An internal soft start gives a typical start-up time of 80μs. Short-circuit protection and thermal overload protection circuits prevent damage to the devices in adverse conditions. Both the ADP1710 and the ADP1711 are available in tiny 5-lead TSOT packages, for the smallest footprint solution to all your power needs.
Features
- Maximum output current: 150 mA
- Input voltage range: 2.5V to 5.5V
- Light load efficient: IGND = 35μA with zero load, IGND = 40μA with 100μA load
- Low shutdown current: < 1μA
- Low dropout voltage: 150mV @ 150mA load
- Initial accuracy: ± 1%
- Accuracy over line, load, and temperature: ± 2%
- Stable with small 1μF ceramic output capacitor
- 16 fixed output voltage options: 0.75V to 3.3V (ADP1710)
- Adjustable output voltage option: 0.8V to 5.0V (ADP1710 Adjustable)
- 16 fixed output voltage options with reference bypass: 0.75V to 3.3V (ADP1711)
- High PSRR: 69dB @ 1kHz
- Low noise: 40μVRMS
- Excellent load/line transient response
- Current limit and thermal overload protection
- Logic controlled enable
- 5-lead TSOT package
Applications
- Mobile phones
- Digital camera and audio devices
- Portable and battery-powered equipment
- Post dc-dc regulation
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-5 | |
| Output Voltage | 1.12V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 150mA | |
| Features | Enable control;Built-in soft-start;Input under-voltage protection;Short Circuit Protection;Over Current Protection;Thermal shutdown;Noise bypass terminal | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-5 | |
| Output Voltage | 1.12V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 150mA | |
| Features | Enable control;Built-in soft-start;Input under-voltage protection;Short Circuit Protection;Over Current Protection;Thermal shutdown;Noise bypass terminal | |
| Output Type | Fixed |
Introduction
The ADP1710/ADP1711 are low dropout linear regulators that operate from 2.5V to 5.5V and provide up to 150 mA of output current. Utilizing a novel scaling architecture, ground current drawn is a very low 20μA when driving a 100μA load, making the ADP1710/ADP1711 ideal for battery-operated portable equipment. The ADP1710 and the ADP1711 are each available in sixteen fixed output voltage options. The ADP1710 is also available in an adjustable version, which allows output voltages that range from 0.8V to 5V via an external divider. The ADP1711 allows for a reference bypass capacitor to be connected, which reduces output voltage noise and improves power supply rejection. The ADP1710/ADP1711 are optimized for stable operation with small 1μF ceramic output capacitors, allowing for good transient performance while occupying minimal board space. An enable pin controls the output voltage on both devices. There is also an under-voltage lockout circuit on both devices, which disables the regulator if IN drops below a minimum threshold. An internal soft start gives a typical start-up time of 80μs. Short-circuit protection and thermal overload protection circuits prevent damage to the devices in adverse conditions. Both the ADP1710 and the ADP1711 are available in tiny 5-lead TSOT packages, for the smallest footprint solution to all your power needs.
Features
- Maximum output current: 150 mA
- Input voltage range: 2.5V to 5.5V
- Light load efficient: IGND = 35μA with zero load, IGND = 40μA with 100μA load
- Low shutdown current: < 1μA
- Low dropout voltage: 150mV @ 150mA load
- Initial accuracy: ± 1%
- Accuracy over line, load, and temperature: ± 2%
- Stable with small 1μF ceramic output capacitor
- 16 fixed output voltage options: 0.75V to 3.3V (ADP1710)
- Adjustable output voltage option: 0.8V to 5.0V (ADP1710 Adjustable)
- 16 fixed output voltage options with reference bypass: 0.75V to 3.3V (ADP1711)
- High PSRR: 69dB @ 1kHz
- Low noise: 40μVRMS
- Excellent load/line transient response
- Current limit and thermal overload protection
- Logic controlled enable
- 5-lead TSOT package
Applications
- Mobile phones
- Digital camera and audio devices
- Portable and battery-powered equipment
- Post dc-dc regulation
C3750684 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

