ST LDLN050PU33R
| Manufacturer | |
| MPN | LDLN050PU33R |
| LCSC Part # | C3750681 |
| Packaging | DFN-8(3x3) |
| Customer # | |
| Key Attributes | 500 mA high-performance low-dropout linear regulator |
| Datasheet | ST LDLN050PU33R |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | DFN-8(3x3) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Supply Current (Iq) | 48uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 6.5V | |
| Features | Enable control;Input under-voltage protection;Thermal shutdown;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | DFN-8(3x3) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 48uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 6.5V | |
| Features | Enable control;Input under-voltage protection;Thermal shutdown;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
Introduction
The LDLN050 is a 500 mA LDO regulator, designed to be used in several environments. The LDLN050 has a very low-resistance pass element (PMOS) that is even very fast during the turn-on. Thanks to its low-noise design, the LDLN050 can be used to supply noise sensitive circuits such as sensors, MCUs and wireless ICs in industrial applications. The LDO low current consumption (typically 48 μA) is also used on battery-supplied applications. On the adjustable version, the output voltage can be set to any desired value between 1.25 V and 6 V. Fixed voltage versions, between 1.0 V and 4.3 V (with 0.1 V step) can be provided upon request. On the fixed voltage versions only, an external capacitor can be connected to CNR pin to further reduce the noise on the regulated output voltage. The LDLN050 is available in DFN8 (3×3 mm) package.
Features
- Input voltage range: 2.7 V to 6.5 V
- Very low output voltage noise: 13 μVRMS/VOUT
- Low quiescent current: 48 μA typical
- 500 mA guaranteed output current
- Fast start-up time: 50 µs
- High PSRR: 65 dB at 100 Hz
- -40 °C to 125 °C ambient operative temperature range
- Very low dropout: 190 mV at max. IOUT
- Adjustable (from 1.25 V to 6 V) or fixed output voltage on request (from 1.0 V to 4.3 V)
- Stable with low ESR capacitor: min. 2 µF
- Current limit and thermal protections
- DFN8 (3×3 mm) standard for industrial
Applications
- Low noise POL
- Wireless communication
- Industrial applications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | DFN-8(3x3) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Supply Current (Iq) | 48uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 6.5V | |
| Features | Enable control;Input under-voltage protection;Thermal shutdown;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | DFN-8(3x3) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 48uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 6.5V | |
| Features | Enable control;Input under-voltage protection;Thermal shutdown;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
Introduction
The LDLN050 is a 500 mA LDO regulator, designed to be used in several environments. The LDLN050 has a very low-resistance pass element (PMOS) that is even very fast during the turn-on. Thanks to its low-noise design, the LDLN050 can be used to supply noise sensitive circuits such as sensors, MCUs and wireless ICs in industrial applications. The LDO low current consumption (typically 48 μA) is also used on battery-supplied applications. On the adjustable version, the output voltage can be set to any desired value between 1.25 V and 6 V. Fixed voltage versions, between 1.0 V and 4.3 V (with 0.1 V step) can be provided upon request. On the fixed voltage versions only, an external capacitor can be connected to CNR pin to further reduce the noise on the regulated output voltage. The LDLN050 is available in DFN8 (3×3 mm) package.
Features
- Input voltage range: 2.7 V to 6.5 V
- Very low output voltage noise: 13 μVRMS/VOUT
- Low quiescent current: 48 μA typical
- 500 mA guaranteed output current
- Fast start-up time: 50 µs
- High PSRR: 65 dB at 100 Hz
- -40 °C to 125 °C ambient operative temperature range
- Very low dropout: 190 mV at max. IOUT
- Adjustable (from 1.25 V to 6 V) or fixed output voltage on request (from 1.0 V to 4.3 V)
- Stable with low ESR capacitor: min. 2 µF
- Current limit and thermal protections
- DFN8 (3×3 mm) standard for industrial
Applications
- Low noise POL
- Wireless communication
- Industrial applications
C3750681 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



