onsemi NCV8772CDT504RKG
| Manufacturer | |
| MPN | NCV8772CDT504RKG |
| LCSC Part # | C3750652 |
| Packaging | DPAK-5 |
| Customer # | |
| Key Attributes | 350 mA LDO Regulator, Ultra Low with Enable and Reset |
| Datasheet | onsemi NCV8772CDT504RKG |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | DPAK-5 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Supply Current (Iq) | 24uA | |
| Output Configuration | Positive | |
| Operating Voltage | 40V | |
| Output Current | 350mA | |
| Features | Enable control;Reset function;Over Current Protection;Thermal shutdown;Reverse-polarity current protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | DPAK-5 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 24uA | |
| Output Configuration | Positive | |
| Operating Voltage | 40V | |
| Output Current | 350mA | |
| Features | Enable control;Reset function;Over Current Protection;Thermal shutdown;Reverse-polarity current protection | |
| Output Type | Fixed |
Introduction
The NCV8772C is 350 mA LDO regulator with integrated reset function dedicated for microprocessor applications. Its robustness allows NCV8772C to be used in severe automotive environments. Ultra low quiescent current as low as 18 μA typical makes it suitable for applications permanently connected to battery requiring ultra low quiescent current with or without load. This feature is especially critical when modules remain in active mode when ignition is off. The Enable function can be used for further decrease of quiescent current in shutdown mode to 1 μA. The NCV8772C contains protection functions as current limit, thermal shutdown and reverse output current protection.
Features
- Output Voltage Options: 3.3 V and 5 V
- Output Voltage Accuracy: ±2%
- Output Current up to 350 mA
- Ultra Low Quiescent Current: typ 18 μA (max 24 μA)
- Very Wide Range of Cout and ESR Values for Stability
- Enable Function − 1 μA Max Quiescent Current when disabled
- Wide Input Voltage Operation Range: up to 40 V
- Protection Features − Current Limitation − Thermal Shutdown − Reverse Output Current Protection
- EMC Compliant
- AEC−Q100 Grade 1 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
Applications
- Body Control Module
- Instruments and Clusters
- Occupant Protection and Comfort
- Powertrain
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9106$ 0.5191 | $ 0.52 |
| 10+ | $ 0.891$ 0.5079 | $ 5.08 |
| 30+ | $ 0.8763$ 0.4995 | $ 14.99 |
| 100+ | $ 0.8633$ 0.4921 | $ 49.21 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | DPAK-5 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Supply Current (Iq) | 24uA | |
| Output Configuration | Positive | |
| Operating Voltage | 40V | |
| Output Current | 350mA | |
| Features | Enable control;Reset function;Over Current Protection;Thermal shutdown;Reverse-polarity current protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | DPAK-5 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 24uA | |
| Output Configuration | Positive | |
| Operating Voltage | 40V | |
| Output Current | 350mA | |
| Features | Enable control;Reset function;Over Current Protection;Thermal shutdown;Reverse-polarity current protection | |
| Output Type | Fixed |
Introduction
The NCV8772C is 350 mA LDO regulator with integrated reset function dedicated for microprocessor applications. Its robustness allows NCV8772C to be used in severe automotive environments. Ultra low quiescent current as low as 18 μA typical makes it suitable for applications permanently connected to battery requiring ultra low quiescent current with or without load. This feature is especially critical when modules remain in active mode when ignition is off. The Enable function can be used for further decrease of quiescent current in shutdown mode to 1 μA. The NCV8772C contains protection functions as current limit, thermal shutdown and reverse output current protection.
Features
- Output Voltage Options: 3.3 V and 5 V
- Output Voltage Accuracy: ±2%
- Output Current up to 350 mA
- Ultra Low Quiescent Current: typ 18 μA (max 24 μA)
- Very Wide Range of Cout and ESR Values for Stability
- Enable Function − 1 μA Max Quiescent Current when disabled
- Wide Input Voltage Operation Range: up to 40 V
- Protection Features − Current Limitation − Thermal Shutdown − Reverse Output Current Protection
- EMC Compliant
- AEC−Q100 Grade 1 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
Applications
- Body Control Module
- Instruments and Clusters
- Occupant Protection and Comfort
- Powertrain
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| NCV8775CDT50RKG | onsemi | Similar | DPAK-5 | 100 | $1.2012 $1.4648 | ||
| TLS850B0TEV50ATMA1 | Infineon | Similar | TO-252-5 | 122 | $ 1.6028 | ||
| SL4275 | Slkor | Similar | TO-252-5 | 1,308 | $ 0.9245 | ||
| NCV4275CDT50RKG | onsemi | Similar | DPAK-5 | 691 | $ 0.5928 | ||
| NCV4275ADT50RKG | onsemi | Similar | DPAK-5 | 1,166 | $ 0.8145 |



