LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi CS5201-1GST3

Manufacturer
MPN
CS5201-1GST3
LCSC Part #
C3750535
Packaging
SOT-223
Customer #
Key Attributes
1.25V~5.5V Positive Adjustable SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Datasheetonsemi CS5201-1GST3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackagingSOT-223
Output Voltage1.25V~5.5V
Number of Outputs1
Operating Temperature-40℃~+70℃@(Ta)
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage7V
Output Current1A
FeaturesOver Current Protection;Thermal shutdown;Short Circuit Protection
Output TypeAdjustable

Introduction

AI Translation

The CS5201−1 linear regulator provides 1.0 A with an output voltage accuracy of ±1.0 %. The device uses two external resistors to set the output voltage within a 1.25 V to 5.5 V range. This regulator is intended for use as a post regulator and microprocessor supply. The fast loop response and low dropout voltage make this regulator ideal for applications where low voltage operation and good transient response are important. The circuit is designed to operate with dropout voltages less than 1.2 V at 1.0 A output current. Device protection includes overcurrent and thermal shutdown. The CS5201 is pin compatible with the LT1086 family of linear regulators. The regulator is available in TO−220, surface mount D2, and SOT−223 packages.

Features

AI Translation
  • Pb−Free Package is Available
  • Output Current to 1.0 A
  • Output Accuracy to ±1.0% Overtemperature
  • Dropout Voltage (typical) 1.0 V @ 1.0 A
  • Fast Transient Response
  • Fault Protection: Current Limit, Thermal Shutdown