SIPEX SPX5205M5-5-0/TR
| Manufacturer | |
| MPN | SPX5205M5-5-0/TR |
| LCSC Part # | C3750463 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 5V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators |
| Datasheet | SIPEX SPX5205M5-5-0/TR |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | SIPEX | |
| Packaging | SOT-23-5 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 16V | |
| Output Type | Fixed | |
| Features | Enable control;Reverse polarity voltage protection;Thermal shutdown;Over Current Protection;Noise bypass terminal |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | SIPEX | |
| Packaging | SOT-23-5 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 16V | |
| Output Type | Fixed | |
| Features | Enable control;Reverse polarity voltage protection;Thermal shutdown;Over Current Protection;Noise bypass terminal |
Introduction
The SPX5205 is a positive voltage regulator with very low dropout voltage, output noise and ground current (/750μA at 100mA). Vout has a tolerance of less than 1% and is temperature compensated. Fixed output voltages 1.2V, 1.5V, 1.8V, 2.0V, 2.5V, 2.8V, 3.0V, 3.3V, and 5.0V and an adjustable version are available in a small 5-pin SOT-23 package. Other key features include zero off-mode current, reverse battery protection, thermal shutdown and current limit. The SPX5205 is an excellent choice for use in battery-powered applications, and where power conservation is desired such as: cellular/ cordless telephones, radio control systems, and portable computers.
Features
- Low Noise Output LDO: 40μV RMs Possible 1% Initial Accuracy
- Very Low Quiecent Current: 70μA
- Low Dropout Voltage (210mV at 150mA)
- Current and Thermal Limiting
- Reverse-Battery Protection
- Wide Range of Fix Output Voltages: 1.2V, 1.5V, 1.8V, 2.0V, 2.5V, 2.8V, 3.0V, 3.3V and 5.0V
- Zero Off-Mode Current
- Small 5-Pin SOT-23 1Pin Compatible to MlC5205/MAX8877 (fixed Options Only) and AS3815
Applications
- PDA
- Battery Powered Systems
- Cellular Phone
- Cordless Telephones
- Radio Control Systems
- Laptop, Palmtop, and Notebook Computers
- Portable Consumer Equipment
- Portable Instrumentation
- Bar Code Scanners
- SMPS Post-Regulator
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0994 | $ 0.10 |
| 200+ | $ 0.0385 | $ 7.70 |
| 500+ | $ 0.0371 | $ 18.55 |
| 1,000+ | $ 0.0365 | $ 36.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | SIPEX | |
| Packaging | SOT-23-5 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 16V | |
| Output Type | Fixed | |
| Features | Enable control;Reverse polarity voltage protection;Thermal shutdown;Over Current Protection;Noise bypass terminal |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | SIPEX | |
| Packaging | SOT-23-5 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 16V | |
| Output Type | Fixed | |
| Features | Enable control;Reverse polarity voltage protection;Thermal shutdown;Over Current Protection;Noise bypass terminal |
Introduction
The SPX5205 is a positive voltage regulator with very low dropout voltage, output noise and ground current (/750μA at 100mA). Vout has a tolerance of less than 1% and is temperature compensated. Fixed output voltages 1.2V, 1.5V, 1.8V, 2.0V, 2.5V, 2.8V, 3.0V, 3.3V, and 5.0V and an adjustable version are available in a small 5-pin SOT-23 package. Other key features include zero off-mode current, reverse battery protection, thermal shutdown and current limit. The SPX5205 is an excellent choice for use in battery-powered applications, and where power conservation is desired such as: cellular/ cordless telephones, radio control systems, and portable computers.
Features
- Low Noise Output LDO: 40μV RMs Possible 1% Initial Accuracy
- Very Low Quiecent Current: 70μA
- Low Dropout Voltage (210mV at 150mA)
- Current and Thermal Limiting
- Reverse-Battery Protection
- Wide Range of Fix Output Voltages: 1.2V, 1.5V, 1.8V, 2.0V, 2.5V, 2.8V, 3.0V, 3.3V and 5.0V
- Zero Off-Mode Current
- Small 5-Pin SOT-23 1Pin Compatible to MlC5205/MAX8877 (fixed Options Only) and AS3815
Applications
- PDA
- Battery Powered Systems
- Cellular Phone
- Cordless Telephones
- Radio Control Systems
- Laptop, Palmtop, and Notebook Computers
- Portable Consumer Equipment
- Portable Instrumentation
- Bar Code Scanners
- SMPS Post-Regulator
C3750463 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MIC5219-5.0YM5-MS | MSKSEMI | Similar | SOT-23-5 | 2,030 | $0.1827 $0.1923 | ||
| LP2985-50DBVR-MS | MSKSEMI | Similar | SOT-23-5 | 2,620 | $0.0629 $0.1257 | ||
| TPMIC5219-5.0YM5 | TECH PUBLIC | Similar | SOT-23-5 | 2,055 | $ 0.1978 | ||
| SPX3819M5-L-5-0/TR | MaxLinear | Similar | SOT-23-5 | 19,165 | $ 0.3303 | ||
| SPX3819M5-L-5-0 | TECH PUBLIC | Similar | SOT-23-5 | 1,215 | $ 0.1362 |

