LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST LM2931AZ50R

Manufacturer
MPN
LM2931AZ50R
LCSC Part #
C3750209
Packaging
TO-92
Customer #
Key Attributes
Low Dropout Voltage Regulators
DatasheetST LM2931AZ50R
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerST
PackagingTO-92
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)2.5mA
Output ConfigurationPositive
Operating Voltage26V
Output Current100mA
FeaturesEnable control;Short Circuit Protection;Reverse polarity voltage protection;Thermal shutdown;Over Current Protection
Output TypeFixed

Introduction

AI Translation

The LM2931 are very low drop regulators. The very low drop voltage and the low quiescent current make them particular suitable for low noise, low power applications and in battery-powered systems. In the 8-pin configuration (SO-8), fully compatible with the older L78L family, a shutdown logic control function is available. This means that when the device is used as a local regulator it is possible to put a part of the board in standby, decreasing total power consumption. Ideal for automotive applications, LM2931 is protected from reverse battery installations or 2 battery jumps. During the transient, such as ≈60 V load dump, when the input voltage can exceed the specified maximum operating input voltage of 26 V, the regulator automatically shuts down to protect both internal circuitry and the load.

Features

AI Translation
  • AEC-Q100 qualified (DPAK only)
  • Very low dropout voltage ( 90 mV typ. at 10 mA load)
  • Low quiescent current (typ. 2.5 mA, at 100 mA load)
  • Output current up to 100 mA
  • Adjustable (from VOUT = 2.5 V only SO-8) and fixed (3.3 V and 5 V) output voltage version
  • Internal current and thermal limit
  • Load dump protection up to 60 V
  • Reverse transient protection up to -50 V
  • Temperature range: - 40 to 125 °C
  • Package available: TO-92, DPAK, SO-8 (with inhibit control)

Applications

AI Translation
  • Low-noise, low-power applications
  • Battery-powered systems
  • Automotive applications