TI LP5952TL-1.4/NOPB
| Manufacturer | |
| MPN | LP5952TL-1.4/NOPB |
| LCSC Part # | C3750146 |
| Packaging | DSBGA-5(1.41x1.08) |
| Customer # | |
| Key Attributes | 1.4V Positive Fixed DSBGA-5(1.41x1.08) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | TI LP5952TL-1.4/NOPB |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | DSBGA-5(1.41x1.08) | |
| Output Voltage | 1.4V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Operating Voltage | 4.5V | |
| Output Current | 350mA | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | DSBGA-5(1.41x1.08) | |
| Output Voltage | 1.4V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Operating Voltage | 4.5V | |
| Output Current | 350mA | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The LP5952 is a Dual Supply Rail Linear Regulator optimized for powering ultra-low voltage circuits from a single Li-Ion cell or 3 cell NiMH/NiCd batteries. In the typical post regulation application V_BATT is directly connected to the battery (range 2.5V...5.5V) and V_IN is supplied by the output voltage of the DC-DC Converter (range 0.7V... 4.5V). The device offers superior dropout and transient features combined with very low quiescent currents. In shutdown mode (Enable pin pulled low) the device turns off and reduces battery consumption to 0.1μA (typ.). The LP5952 also features internal protection against overtemperature, over-current and under-voltage conditions. Performance is specified for a -40°C to 125°C junction temperature range. The device is available in a tiny 5-bump micro SMD and a 6-pin Chip On Lead LLP package, lead free. The device is available in fixed output voltages in the range of 0.5V to 2.0V.
Features
- Excellent load transient response: ±15mV typical
- Excellent line transient response: ±1mV typical
- 0.7V ≤ V_IN ≤ 4.5V
- 2.5V ≤ V_BATT ≤ 5.5V
- 0.5V ≤ V_OUT ≤ 2.0V
- For I_LOAD = 350mA, V_BATT ≥ V_OUT(NOM) + 1.5V or 2.5V whichever is higher; For I_LOAD = 150mA, V_BATT ≥ V_OUT(NOM) + 1.3V or 2.5V whichever is higher
- 50μA typical quiescent current from V_BATT
- 10μA typical quiescent current from V_IN
- 0.1μA typical quiescent current in shutdown
- Guaranteed 350mA output current
- Noise voltage Δ = 100μV_RMS typical
- Operates from a single Li-Ion cell or 3 cell NiMH/NiCd batteries
- Only one or two tiny surface-mount external components required depending on application
- Small, thin 5-bump micro SMD package and 6-pin Chip On Lead LLP package, lead free
- Thermal-overload and short-circuit protection
- -40°C to +125°C junction temperature range
Applications
- Mobile Phones
- Hand-Held Radios
- Personal Digital Assistants
- Palm-Top PCs
- Portable Instruments
- Battery Powered Devices
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | DSBGA-5(1.41x1.08) | |
| Output Voltage | 1.4V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Operating Voltage | 4.5V | |
| Output Current | 350mA | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | DSBGA-5(1.41x1.08) | |
| Output Voltage | 1.4V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Operating Voltage | 4.5V | |
| Output Current | 350mA | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The LP5952 is a Dual Supply Rail Linear Regulator optimized for powering ultra-low voltage circuits from a single Li-Ion cell or 3 cell NiMH/NiCd batteries. In the typical post regulation application V_BATT is directly connected to the battery (range 2.5V...5.5V) and V_IN is supplied by the output voltage of the DC-DC Converter (range 0.7V... 4.5V). The device offers superior dropout and transient features combined with very low quiescent currents. In shutdown mode (Enable pin pulled low) the device turns off and reduces battery consumption to 0.1μA (typ.). The LP5952 also features internal protection against overtemperature, over-current and under-voltage conditions. Performance is specified for a -40°C to 125°C junction temperature range. The device is available in a tiny 5-bump micro SMD and a 6-pin Chip On Lead LLP package, lead free. The device is available in fixed output voltages in the range of 0.5V to 2.0V.
Features
- Excellent load transient response: ±15mV typical
- Excellent line transient response: ±1mV typical
- 0.7V ≤ V_IN ≤ 4.5V
- 2.5V ≤ V_BATT ≤ 5.5V
- 0.5V ≤ V_OUT ≤ 2.0V
- For I_LOAD = 350mA, V_BATT ≥ V_OUT(NOM) + 1.5V or 2.5V whichever is higher; For I_LOAD = 150mA, V_BATT ≥ V_OUT(NOM) + 1.3V or 2.5V whichever is higher
- 50μA typical quiescent current from V_BATT
- 10μA typical quiescent current from V_IN
- 0.1μA typical quiescent current in shutdown
- Guaranteed 350mA output current
- Noise voltage Δ = 100μV_RMS typical
- Operates from a single Li-Ion cell or 3 cell NiMH/NiCd batteries
- Only one or two tiny surface-mount external components required depending on application
- Small, thin 5-bump micro SMD package and 6-pin Chip On Lead LLP package, lead free
- Thermal-overload and short-circuit protection
- -40°C to +125°C junction temperature range
Applications
- Mobile Phones
- Hand-Held Radios
- Personal Digital Assistants
- Palm-Top PCs
- Portable Instruments
- Battery Powered Devices
C3750146 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

