LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES AP7362A-33SP-13

Manufacturer
MPN
AP7362A-33SP-13
LCSC Part #
C3750081
Packaging
SO-8-EP
Customer #
Key Attributes
1.5A, Low Quiescent Current, Fast Transient Ultra-Low Dropout Linear Regulator
DatasheetDIODES AP7362A-33SP-13
RoHS Compliance5 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerDIODES
PackagingSO-8-EP
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)500uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current1.5A
FeaturesEnable control;Short Circuit Protection;Thermal shutdown;Over Current Protection
Output TypeFixed

Introduction

AI Translation

The AP7362 is a 1.5A adjustable output voltage linear regulator with ultra-low dropout. The device includes pass element, error amplifier, band-gap, current limit and thermal shutdown circuitry. The integrated Enable block allows the part to be turned on and off via a logic signal. A logic high level on EN turns the device on and a logic low turns the part off. The low dropout voltage characteristics and fast transient response to step changes in load make it suitable for low voltage microprocessor applications. The typical quiescent current is approximately 0.5mA and changes little with load current. The built-in current-limit and thermal-shutdown functions prevent damage to the IC in fault conditions. This device is available in U-DFN2030-8 and SO-8EP packages.

Features

AI Translation
  • 1.5A Ultra-Low Dropout Linear Regulator with EN
  • Ultra-Low Dropout: 190mV at 1.5A
  • Stable with 10μF Input/Output Capacitor, any Type
  • Wide Input Voltage Range: 2.2V to 5.5V
  • Adjustable Output Voltage: 0.6V to 5.0V
  • Fixed Output Options: 1V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V
  • Low Ground Pin Current
  • 25nA Quiescent Current in Shutdown Mode
  • VADJ Accuracy of ±1.5% @+25°C
  • VADJ Accuracy of ±3% Over Line, Load and Temperature
  • Excellent Load/Line Transient Response
  • Current Limit and Thermal Shutdown Protection
  • Ambient Temperature Range: -40°C to +85°C
  • U-DFN2030-8, SO-8EP Packages
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • ASIC Power Supplies in Printers, Graphics Cards, DVD Players, STBs, Routers, etc.
  • FPGA and DSP Core or I/O Power Supplies
  • SMPS Regulator Conversion from 3.3V or 5V Rail